Dold IK 8810 Timer Light Switch 230V ac

Image representative of range

Subtotal (1 unit)*

€65.52

(exc. VAT)

€80.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.52

*price indicative

RS Stock No.:
656-5991
Mfr. Part No.:
IK8810.41/001 AC230V 0.5-10M
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Timer Light Switch

Number of Channels

1

Maximum Supply Voltage

230V ac

Height

89mm

Depth

58mm

Series

IK 8810

RoHS Status: Exempt

COO (Country of Origin):
DE

IK8810 - stair light time switch


Stair light time switch for DIN rails

Switch for continuous light on device

Overall width 17.5 mm

16 A contact

LED status display

Staircase


Note

Device and button must be connected to the same phase.
Contact output is not volt-free

Approvals

CE

Standards

EN60669

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy