Finder Timer Light Switch 11, 2-Channel 230V ac

Get a bulk buy discount

Add 5 more to save €20.65

View bulk pricing options

Subtotal (1 unit)*

€134.79

(exc. VAT)

€165.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€134.79-
5 - 9€130.66€20.65
10 +€127.81€69.80

*price indicative

RS Stock No.:
711-4793
Distrelec Article No.:
301-62-641
Mfr. Part No.:
11.42.8.230.0000
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Timer Light Switch

Number of Channels

2

Terminal Type

Screw

Contact Configuration

SPDT

IP Rating

IP20, IP54

Maximum Supply Voltage

230V ac

Battery Life

5year

Series

11

Standards/Approvals

CE

COO (Country of Origin):
IT

Finder Timer Light Switch, 230V Supply Voltage, 2 Channels - 11.42.8.230.0000


This timer light switch is specifically designed for automatic lighting control based on ambient light levels. With a supply voltage of 230V AC, it features two channels and a single pole double throw (SPDT) design. This compact switch, equipped with screw terminals, provides enhanced connectivity and reliability in various applications.

Features & Benefits


• Offers dual channel functionality for versatile lighting control

• Programmemable light timer allows customised settings for users

• Incorporates a low energy consumption design for efficiency

• Supports separate sensitivity adjustments between channels

• Provided with LED status indication for easy monitoring

• Ensures reliable performance with double insulation for safety

Applications


• Ideal for garden and night lighting setups

• Suitable for shop displays requiring automated light control

• Utilised in streetlights and car park lighting systems

• Perfect for parks requiring outdoor illumination management

How does this timer light switch optimise energy consumption?


The design focuses on low energy usage, ensuring that only necessary power is drawn, which significantly reduces operational costs over time.

Can it accommodate varying light conditions?


Yes, it features individual sensitivity adjustments that allow it to react accurately to the ambient light levels in different environments.

What is the expected lifespan of the components in this timer switch?


Electrical life at rated load is estimated at over 100,000 cycles, ensuring long-term durability and reliability in various settings.

Is it easy to install with standard wiring practices?


The screw terminal setup allows for straightforward connections, making it compatible with typical wiring methods used in electrical systems.

How does the LED status indication benefit users during operation?


The LED indication provides immediate visual feedback, helping users easily determine the on/off status of the light output, facilitating quick troubleshooting and management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy