Finder Timer Light Switch 11 230V
- RS Stock No.:
- 711-4803
- Mfr. Part No.:
- 11.91.8.230.0000
- Manufacturer:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€98.88
(exc. VAT)
€121.62
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €98.88 |
| 5 - 9 | €95.86 |
| 10 + | €93.72 |
*price indicative
- RS Stock No.:
- 711-4803
- Mfr. Part No.:
- 11.91.8.230.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Timer Light Switch | |
| Number of Channels | 1 | |
| Units Measured | s | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT-Auxiliary Output | |
| Maximum Supply Voltage | 230V | |
| IP Rating | IP54, IP20 | |
| Battery Life | 5year | |
| Series | 11 | |
| Standards/Approvals | EAC, CE | |
| Height | 60.8mm | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Timer Light Switch | ||
Number of Channels 1 | ||
Units Measured s | ||
Terminal Type Screw | ||
Contact Configuration SPDT-Auxiliary Output | ||
Maximum Supply Voltage 230V | ||
IP Rating IP54, IP20 | ||
Battery Life 5year | ||
Series 11 | ||
Standards/Approvals EAC, CE | ||
Height 60.8mm | ||
Depth 35mm | ||
- COO (Country of Origin):
- IT
Finder Timer Light Switch, 110 to 230V Supply Voltage, SPDT + Auxiliary Output Contact Configuration - 11.91.8.230.0000
This timer light switch offers an effective solution for managing lighting systems both indoors and outdoors. With a supply voltage range of 110 to 230V, it features a compact design measuring 60.8mm in height and 35mm in depth. The device provides a single-channel output alongside auxiliary functions, enhancing the control of your lighting environment.
Features & Benefits
• Programmemable timer function for precise control
• Auxiliary output for added automation features
• Screw terminal connections facilitate easy installation
• Energy-efficient design with a battery lifespan of 5 years
• SPDT configuration provides versatile control options
Applications
• Ideal for garden and night lighting systems
• Suitable for shop display illumination
• Effective for park and street lighting
• Utilised for car park lighting automation
Can it operate with different voltage levels?
Yes, it accommodates a voltage range from 110V to 230V.
Will it provide feedback for energy saving?
Yes, it includes an auxiliary output for efficient automation.
Can the timer be programmed?
It features programmable settings for custom operations.
What type of connections does it use?
It employs screw terminal connections for simple installation.
Related links
- Finder Timer Light Switch 11 230V ac
- Finder Timer Light Switch 11, 2-Channel 230V ac
- Finder Timer Light Switch 10 230V
- Finder Timer Light Switch 10 230V ac
- Finder Timer Light Switch 230 V ac, 1-Channel
- Muller Timer Light Switch 230V
- Theben Timer Light Switch 230V ac
- Theben Electronic ELPA 047 Timer Light Switch 230V ac
