Finder Timer Light Switch 10 230V
- RS Stock No.:
- 433-4111
- Mfr. Part No.:
- 10.32.8.230.0000
- Manufacturer:
- Finder
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€78.55
(exc. VAT)
€96.62
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €78.55 | - |
| 5 - 9 | €76.12 | 3% |
| 10 + | €74.47 | 5% |
*price indicative
- RS Stock No.:
- 433-4111
- Mfr. Part No.:
- 10.32.8.230.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Timer Light Switch | |
| Number of Channels | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | DPST-NO | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 230V | |
| Depth | 40mm | |
| Series | 10 | |
| Height | 110.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Timer Light Switch | ||
Number of Channels 1 | ||
Terminal Type Screw | ||
Contact Configuration DPST-NO | ||
IP Rating IP54 | ||
Maximum Supply Voltage 230V | ||
Depth 40mm | ||
Series 10 | ||
Height 110.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Finder Timer Light Switch, 230V Supply Voltage, DPST-NO Contact Configuration - 10.32.8.230.0000
This timer light switch is designed for efficient lighting automation. With a double pole single throw (DPST-NO) configuration, it operates on a 230V supply voltage and is suitable for various lighting applications. Its compact dimensions of 110.6mm in height and 40mm in depth make it an ideal choice for numerous installations. The integrated light sensor adjusts automatically according to ambient light levels, contributing to energy savings.
Features & Benefits
• Built-in light sensor allows for automatic control based on daylight
• Sensitivity settings range from 1 to 80 lux for enhanced adaptability
• Capable of handling up to 16A current for solid performance
• Utilises cadmium-free materials for environmental compliance
• Features transformer isolated electronic circuit for added safety
• Quick installation facilitated by reduced delay time during the first three cycles
Applications
• Suitable for garden and night lighting
• Effective for shop displays and park lighting
• Appropriate for streetlights and car park illumination
• Ideal for light dependent relay installations
Can it be used with LED fixtures?
Yes, it is compatible with 230V LED lighting.
Will it allow for manual adjustments?
Yes, sensitivity can be easily adjusted manually.
Can it control multiple lights simultaneously?
It can manage multiple fittings depending on load capacity.
Related links
- Finder Timer Light Switch 10 230V ac
- Finder Timer Light Switch 11 230V
- Finder Timer Light Switch 11 230V ac
- Finder Timer Light Switch 11, 2-Channel 230V ac
- Finder Timer Light Switch 230 V ac, 1-Channel
- Muller Timer Light Switch 230V
- Theben Timer Light Switch 230V ac
- Theben Electronic ELPA 047 Timer Light Switch 230V ac
