Schneider Electric Digital DIN Rail Time Switch 230 V ac, 4-Channel
- RS Stock No.:
- 896-8591
- Mfr. Part No.:
- CCT15940
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 896-8591
- Mfr. Part No.:
- CCT15940
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 230 V ac | |
| Type | Digital | |
| Number of Channels | 4 | |
| Units Measured | Days, Hours, Years | |
| Height | 90mm | |
| Depth | 63mm | |
| Battery Life | 10yr | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 230 V ac | ||
Type Digital | ||
Number of Channels 4 | ||
Units Measured Days, Hours, Years | ||
Height 90mm | ||
Depth 63mm | ||
Battery Life 10yr | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric Digital DIN Rail Time Switch 230 V ac, 1-Channel
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- Schneider Electric Digital Time Switch 230 V, 4-Channel
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 4-Channel
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Schneider Electric Digital CCT15 DIN Rail Time Switch 230V ac
- Hager Analogue DIN Rail Time Switch 230 V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
