Theben Electronic ELPA 047 Timer Light Switch 230V ac
- RS Stock No.:
- 738-8767
- Mfr. Part No.:
- ELPA 047
- Manufacturer:
- Theben
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-8767
- Mfr. Part No.:
- ELPA 047
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Timer Light Switch | |
| Sub Type | Electronic | |
| Number of Channels | 1 | |
| Contact Configuration | SPNO | |
| Maximum Supply Voltage | 230V ac | |
| Height | 48.4mm | |
| Series | ELPA 047 | |
| Standards/Approvals | VDE | |
| Depth | 23.5mm | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Timer Light Switch | ||
Sub Type Electronic | ||
Number of Channels 1 | ||
Contact Configuration SPNO | ||
Maximum Supply Voltage 230V ac | ||
Height 48.4mm | ||
Series ELPA 047 | ||
Standards/Approvals VDE | ||
Depth 23.5mm | ||
- COO (Country of Origin):
- DE

ELPA 041/047 Series Staircase Timeswitches
The ELPA 041 and 047 are staircase timeswitches from Theben / Timeguard with a timing range between 5 → 20 minutes for a wide variety of application uses. Main features of these two devices from Theben / Timeguard include up to 10 A switching capacity, a high-temperature resistant self-extinguishing thermoplastic enclosure with a protection class rating of IP20 and a low stand by power consumption of 0.1W.
Flush-mounted staircase time switch
Switch or push button connectable, i.e. existing switches can be used (e.g. when updating)
Zero-cross switching for relay-saving switching and high lamp loads
Push button input with electronic overload protection
Automatic 3 or 4 conductor detection (4 conductor with connection for floor lighting)
Extremely accurate
Immediate secondary switching
Operating temperature between -25 → +45 °C
Staircase
Approvals
VDE
Related links
- Theben Electronic ELPA Timer Light Switch 230V ac
- Theben Electronic ELPA 041 Timer Light Switch 230V ac
- Theben ELPA Timer Light Switch 230V ac
- Theben Timer Light Switch 230V ac
- Dold IK 8810/002 Timer Light Switch 230V ac
- Dold IK 8810 Timer Light Switch 230V ac
- Dold MINITIMER Timer Light Switch 230V ac
- Theben Timer Light Switch Elpa 8 230V ac
