Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- RS Stock No.:
- 896-8601
- Mfr. Part No.:
- CCT15338
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€284.55
(exc. VAT)
€350.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €284.55 |
| 5 - 9 | €270.35 |
| 10 + | €256.11 |
*price indicative
- RS Stock No.:
- 896-8601
- Mfr. Part No.:
- CCT15338
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours, Minutes, Seconds | |
| Terminal Type | Screwless | |
| Maximum Supply Voltage | 230V ac | |
| Series | Acti9 | |
| Depth | 66mm | |
| Height | 90mm | |
| Standards/Approvals | REACH, RoHS, EN 60730-2-7:2010, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours, Minutes, Seconds | ||
Terminal Type Screwless | ||
Maximum Supply Voltage 230V ac | ||
Series Acti9 | ||
Depth 66mm | ||
Height 90mm | ||
Standards/Approvals REACH, RoHS, EN 60730-2-7:2010, CE | ||
- COO (Country of Origin):
- DE
Schneider Electric Acti 9 IH- Mechanical Time Switch
Acti 9 IH series of Mechanical Time Switches.
60mins / 24hours / 7 days
Manual time changeover
6yr battery life
54mm width
DIN rail mounting
IP20 B protection
Analogue
Related links
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue CCT15 DIN Rail Time Switch 230V
- Schneider Electric Digital CCT15 DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Siemens Analogue DIN Rail Time Switch 230V ac
- Theben Analogue SUL DIN Rail Time Switch 230V ac
