Texas Instruments SE555 SE555DR Timer Circuit, 1, 8-Pin SOIC
- RS Stock No.:
- 226-4887
- Mfr. Part No.:
- SE555DR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.65
(exc. VAT)
€8.18
(inc. VAT)
Temporarily out of stock
- 2,450 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.266 | €6.65 |
| 50 - 75 | €0.261 | €6.53 |
| 100 - 225 | €0.188 | €4.70 |
| 250 - 975 | €0.183 | €4.58 |
| 1000 + | €0.181 | €4.53 |
*price indicative
- RS Stock No.:
- 226-4887
- Mfr. Part No.:
- SE555DR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mount Type | Surface | |
| Product Type | Timer Circuit | |
| Sub Type | Programmable | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ M | 15ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Propagation Delay Test Condition | 15pF | |
| Automotive Standard | No | |
| Series | SE555 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mount Type Surface | ||
Product Type Timer Circuit | ||
Sub Type Programmable | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ M 15ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Propagation Delay Test Condition 15pF | ||
Automotive Standard No | ||
Series SE555 | ||
Related links
- Texas Instruments SE555 SE555DR Timer Circuit 8-Pin SOIC
- Texas Instruments TLC Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555ID Timer Circuit 8-Pin SOIC
- Texas Instruments SE Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555CD Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555IDR Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555QDR Timer Circuit 8-Pin SOIC
- Texas Instruments NE555DR NE555DR Timer Circuit 8-Pin SOIC
