Texas Instruments TLC TLC555QDR Timer Circuit, 1, 8-Pin SOIC
- RS Stock No.:
- 162-7093
- Mfr. Part No.:
- TLC555QDR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
€890.00
(exc. VAT)
€1,095.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.356 | €890.00 |
*price indicative
- RS Stock No.:
- 162-7093
- Mfr. Part No.:
- TLC555QDR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mount Type | Surface | |
| Product Type | Timer Circuit | |
| Package Type | SOIC | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5V | |
| Maximum Propagation Delay Time @ M | 75ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | TLC | |
| Propagation Delay Test Condition | 10pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mount Type Surface | ||
Product Type Timer Circuit | ||
Package Type SOIC | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5V | ||
Maximum Propagation Delay Time @ M 75ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series TLC | ||
Propagation Delay Test Condition 10pF | ||
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
Related links
- Texas Instruments TLC TLC555QDR Timer Circuit 8-Pin SOIC
- Texas Instruments TLC Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555ID Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555CD Timer Circuit 8-Pin SOIC
- Texas Instruments TLC TLC555IDR Timer Circuit 8-Pin SOIC
- Texas Instruments TLC Timer Circuit 8-Pin PDIP
- Texas Instruments TLC TLC555IP Timer Circuit 8-Pin PDIP
- Texas Instruments TLC TLC551CP Timer Circuit 8-Pin PDIP
