Schneider Electric Acti9 Series DIN Rail Timer Relay 230V ac, 1 → 7 min
- RS Stock No.:
- 144-456
- Mfr. Part No.:
- 16655
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €7.40
View bulk pricing optionsSubtotal (1 unit)*
€47.27
(exc. VAT)
€58.14
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €47.27 | - |
| 5 - 9 | €45.79 | €7.40 |
| 10 + | €44.80 | €24.70 |
*price indicative
- RS Stock No.:
- 144-456
- Mfr. Part No.:
- 16655
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Electromechanical | |
| Time Range | 1 → 7 min | |
| IP Rating | IP20 | |
| Supply AC Voltage | 230V ac | |
| Contact Current | 16A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Height | 21mm | |
| Standards/Approvals | RoHS | |
| Width | 71mm | |
| Length | 97mm | |
| Series | Acti9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Electromechanical | ||
Time Range 1 → 7 min | ||
IP Rating IP20 | ||
Supply AC Voltage 230V ac | ||
Contact Current 16A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Height 21mm | ||
Standards/Approvals RoHS | ||
Width 71mm | ||
Length 97mm | ||
Series Acti9 | ||
- COO (Country of Origin):
- DE
MIN'clic timer
"Blue Rate" modular timer.
Opens and closes the contact according to a time that can be set between 1 and 7 minutes at 50 Hz (48 seconds to 5.6 minutes at 60 Hz).
This timer has a 2-position switch on the front panel:
automatic operation: timer (after 20 s of operation, pressing the push-button restarts the timer).
forced operation: constant lighting.
Time can be set in 15-second intervals using the thumb wheel.
Analogue
Related links
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 12 → 240 V dc 240V ac, 0.1 → 360000
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 24 V dc 240V ac
- Schneider Electric Acti9 Control Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 → 360000
- Schneider Electric REXL Series DIN Rail Timer Relay 0.1 s → 100 h 4 CO Switch
- Grasslin Telt 100 Series DIN Rail Timer Relay 10 → 180 min
- Siemens 5TT31 Series DIN Rail Timer Relay 230V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc 230V ac 380 V
- Hager DIN Rail Timer Relay 3 → 600 s SPST Switch Configuration
