Siemens 5TT31 Series DIN Rail Timer Relay 230V ac
- RS Stock No.:
- 177-1029
- Mfr. Part No.:
- 5TT3181
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€144.22
(exc. VAT)
€177.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.22 |
*price indicative
- RS Stock No.:
- 177-1029
- Mfr. Part No.:
- 5TT3181
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 230V ac | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Length | 66.7mm | |
| Standards/Approvals | RoHS | |
| Height | 90mm | |
| Series | 5TT31 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 230V ac | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Length 66.7mm | ||
Standards/Approvals RoHS | ||
Height 90mm | ||
Series 5TT31 | ||
- COO (Country of Origin):
- DE
Time-delay switch T55 230 V AC 10 A 1W With transparent cap
Related links
- Siemens 5TT31 Series DIN Rail Timer Relay 230 V dc 230V ac SPDT Switch
- Schneider Electric Acti9 Series DIN Rail Timer Relay 230V ac, 1 → 7 min
- Grasslin Telt 100 Series DIN Rail Timer Relay 10 → 180 min
- Schneider Electric REXL Series DIN Rail Timer Relay 0.1 s → 100 h 4 CO Switch
- Hager DIN Rail Timer Relay 3 → 600 s SPST Switch Configuration
- Tempatron FBD Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
- Siemens 5TT3 Series DIN Rail Timer Relay 230 V dc 230V ac, DPDT Switch Configuration
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 6-Function, SPST Switch Configuration
