Siemens 3VA9988 Series Time Delay Relay, 24 V dc 24V ac, 1-Function
- RS Stock No.:
- 155-982
- Mfr. Part No.:
- 3VA9988-0BF23
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€210.53
(exc. VAT)
€258.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.53 |
*price indicative
- RS Stock No.:
- 155-982
- Mfr. Part No.:
- 3VA9988-0BF23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Time Delay Relay | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 24V dc | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Mode | ON Delay | |
| Terminal Type | Screw | |
| Width | 44.8mm | |
| Height | 57.5mm | |
| Standards/Approvals | EMV | |
| Length | 10mm | |
| Series | 3VA9988 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Time Delay Relay | ||
Number of Timer Functions 1 | ||
Switching Voltage 24V dc | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Mode ON Delay | ||
Terminal Type Screw | ||
Width 44.8mm | ||
Height 57.5mm | ||
Standards/Approvals EMV | ||
Length 10mm | ||
Series 3VA9988 | ||
- COO (Country of Origin):
- CZ
The Siemens time-delay device is engineered to provide a fixed delay of 100 ms up to 24 V DC, optimising device performance for various applications. It features a robust mechanical design with dimensions of 57.5 mm in height, 44.8 mm in width, and 72.3 mm in depth, weighing in at a net weight of 117 g.
Meets stringent standards with both EMV Test Certificates and General Product Approval
Fulfils diverse requirements by accommodating conductor connections from AWG 20 to 16 for auxiliary contacts
Allows for flexibility with tightening torque specifications presented in both metric and imperial units
Related links
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA Series Time Delay Relay, 24 V dc 24V ac
- Selectron MFT SA23S Series Plug In Time Delay Relay 0.1 → 180s DPDT
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 1-Function, DPDT Switch
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function,
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s → 10 min DPDT
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function,
