Siemens 3VA9988 Series Time Delay Relay, 230 V ac 230V ac, 1-Function
- RS Stock No.:
- 155-981
- Mfr. Part No.:
- 3VA9988-0BF22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€210.53
(exc. VAT)
€258.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.53 |
*price indicative
- RS Stock No.:
- 155-981
- Mfr. Part No.:
- 3VA9988-0BF22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Time Delay Relay | |
| Number of Timer Functions | 1 | |
| Supply DC Voltage | 230 V ac | |
| Supply AC Voltage | 230V ac | |
| Timing Adjustment | 100 ms | |
| Mode | ON Delay | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, CE, RoHS, RCM, UKCA, UL | |
| Width | 44.8mm | |
| Length | 72.3mm | |
| Height | 57.5mm | |
| Series | 3VA9988 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Time Delay Relay | ||
Number of Timer Functions 1 | ||
Supply DC Voltage 230 V ac | ||
Supply AC Voltage 230V ac | ||
Timing Adjustment 100 ms | ||
Mode ON Delay | ||
Terminal Type Screw | ||
Standards/Approvals EAC, CE, RoHS, RCM, UKCA, UL | ||
Width 44.8mm | ||
Length 72.3mm | ||
Height 57.5mm | ||
Series 3VA9988 | ||
- COO (Country of Origin):
- CZ
The Siemens time-delay device from the SENTRON series is designed for fixed delay operations with an input voltage of 230 V AC. It features a minimum OFF-delay time of 100 ms, ensuring precise control and consistent performance.
Engineered to comply with IEC connection standards
Structured to deliver optimal performance with specified tightening torques
Offers stripped length options that simplify installation processes
Related links
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA Series Time Delay Relay, 230 V ac 230V ac
- Siemens Time Delay Relay 2-Contact 1-Function, SPDT
- Siemens Time Delay Relay 2-Contact 1-Function, SPDT
- Broyce Control DIN Rail Time Delay Relay 230 V ac 230V ac 1-Function, SPDT Switch
- Legrand DIN Rail Time Delay Relay 0.1-360000 s, 1-Function
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function,
