Siemens 3RA28 Series Timer Relay, 1-Contact, 24 → 90 V ac/dc 24V ac, 90 V ac, 0.05 → 100 s, 1-Function
- RS Stock No.:
- 155-997
- Mfr. Part No.:
- 3RA2831-2DG10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€77.36
(exc. VAT)
€95.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.36 |
*price indicative
- RS Stock No.:
- 155-997
- Mfr. Part No.:
- 3RA2831-2DG10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Time Range | 0.05 → 100 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac, 90V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 90 V ac/dc | |
| Mode | OFF Delay | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Spring Loaded | |
| Height | 38mm | |
| Standards/Approvals | CE, EAC, RoHS, UL, UKCA | |
| Width | 45mm | |
| Length | 74mm | |
| Series | 3RA28 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Time Range 0.05 → 100 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac, 90V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 90 V ac/dc | ||
Mode OFF Delay | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Spring Loaded | ||
Height 38mm | ||
Standards/Approvals CE, EAC, RoHS, UL, UKCA | ||
Width 45mm | ||
Length 74mm | ||
Series 3RA28 | ||
- COO (Country of Origin):
- CZ
The Siemens electronic timing relay is expertly designed for versatility and efficiency in control applications. It boasts an ON-delay function with a wide time range, making it perfect for various industrial environments. With the ability to handle control supply voltages from 24 to 90 V AC/DC, it is well-suited for both standard and demanding settings.
Incorporates IP20 protection class for enhanced safety during operation
Provides built-in surge protection
Compatible with a variety of conductor sizes for added installation flexibility
Backed by extensive testing for compliance with various international standards
Related links
- Siemens 3RA28 Series Timer Relay 24 → 90 V ac/dc 24V ac 0.05 → 100 s 1
- Siemens 3RA28 Series Timer Relay 24 → 90 V ac/dc 24V ac 0.05 → 100 s, 1-Function
- Siemens 3RA28 Series Timer Relay 90 → 240 V ac/dc 240V ac 0.05 → 100 s, 1-Function
- Siemens 3RA28 Series Clip-on 1-Contact 90 V ac, 0.05 →
- Siemens 3RA28 Series Snap-On Timer Relay 24 V dc 24V ac CO Switch Configuration
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function, 2 CO Switch
- Eaton ETR2 Series DIN Rail Timer Relay 48 V dc 48V ac 1-Function, 2 CO Switch
- Releco CT2-E Series Timer Relay 90 → 265 V ac/dc 265V ac 0.2 → 30 min, 0.2 →
