Eaton ETR2 Series DIN Rail Timer Relay, 2-Contact, 48 V dc 48V ac, 0.05 → 100 s, 1-Function, 2 CO Switch
- RS Stock No.:
- 229-788
- Mfr. Part No.:
- 119426 ETR2-11-D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€167.27
(exc. VAT)
€205.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.27 |
*price indicative
- RS Stock No.:
- 229-788
- Mfr. Part No.:
- 119426 ETR2-11-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Offset Double Ring End | |
| Time Range | 0.05 → 100 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 2 CO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 48V ac | |
| Contact Current | 3A | |
| Supply DC Voltage | 48 V dc | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL, CE | |
| Width | 17.5mm | |
| Length | 63mm | |
| Series | ETR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Offset Double Ring End | ||
Time Range 0.05 → 100 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration 2 CO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 48V ac | ||
Contact Current 3A | ||
Supply DC Voltage 48 V dc | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL, CE | ||
Width 17.5mm | ||
Length 63mm | ||
Series ETR2 | ||
- COO (Country of Origin):
- BG
This Eaton Moeller series ETR2 timing relay is engineered for precision and reliability in various timing applications. With an extensive time range from 0.05 seconds to 100 hours, it offers exceptional flexibility for on-delay operations. Designed for both AC and DC voltage types, this relay accommodates a broad spectrum of voltage requirements, ensuring it meets diverse operational needs. Its compact design features dimensions of 63 mm in length, 17.5 mm in width, and 80 mm in height, making it suitable for DIN rail mounting. Certified for safety and performance, this relay features multiple certifications, including UL and CSA, giving you confidence in its quality and durability. Whether for industrial or commercial settings, this timing relay is an ideal choice for applications requiring programmable time control.
Offers exceptional flexibility with an adjustable time range
Compact dimensions allow for easy installation in confined spaces
Designed with a robust IP20 degree of protection for longevity
Compatible with both AC and DC voltage types for versatile use
Constructed to meet stringent safety and performance standards
Features screw connections for secure and reliable electrical connections
Equipped with fixed timing function and delay-on energisation for optimal control
Certified for use in Canada, ensuring compliance with local regulations
Related links
- Eaton ETR2 Series DIN Rail Timer Relay 48 V dc 48V ac 1-Function, 2 CO Switch Configuration
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function, 2 CO Switch
- Eaton 262684 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 to 360000 s
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- Omron H3CR Series DIN Rail Timer Relay 48 V dc 24 V 0.05 s to 300 h DPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 300 h DPDT Switch Configuration
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 10 min DPST Switch Configuration
- ABB DIN Rail Timer Relay 48 V dc 380V ac 0.05 s to 10 min DPST Switch Configuration
