Eaton ETR2 Series DIN Rail Timer Relay, 2-Contact, 240 V ac 240V ac, 0.05 → 100 s, 1-Function, 2 CO Switch
- RS Stock No.:
- 230-418
- Mfr. Part No.:
- 119428 ETR2-69-D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€225.24
(exc. VAT)
€277.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.24 |
*price indicative
- RS Stock No.:
- 230-418
- Mfr. Part No.:
- 119428 ETR2-69-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 100 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 2 CO | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 240 V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE, CSA | |
| Length | 63mm | |
| Width | 17.5mm | |
| Series | ETR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 100 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration 2 CO | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 240 V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE, CSA | ||
Length 63mm | ||
Width 17.5mm | ||
Series ETR2 | ||
- COO (Country of Origin):
- BG
The Eaton Moeller series ETR2 timing relay is a versatile solution designed for precise control in various applications. With its multifunction capabilities and adjustable timing range from 0.05 seconds to 100 hours, it offers reliable performance in both AC and DC setups. The device boasts a compact design, making it suitable for DIN rail mounting. Its screw connection type ensures a secure electrical connection, enhancing safety and reliability. This timing relay is engineered to withstand a wide range of environmental conditions, from -25 °C to 60 °C, ensuring durability and efficiency in even the most demanding scenarios. Whether for industrial automation, machinery control, or other applications, the ETR2 series stands out for its innovative features and user-friendly operation.
Multifunctional capabilities allow for diverse applications
Compact design promotes efficient use of space in installation
Wide adjustable timing range enhances flexibility in programming
Durability through environmental ratings ensures longevity
Compatibility with both AC and DC voltages simplifies integration
Screw connections provide a stable and secure electrical link
Designed for easy DIN rail mounting for hassle-free installation
Certified compliance with global safety standards reinforces trust
Related links
- Eaton ETR2 Series DIN Rail Timer Relay 48 V dc 48V ac 1-Function, 2 CO Switch Configuration
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- Eaton 262689 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 to 360000 s
- Eaton 262684 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 to 360000 s
- Eaton 262687 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 to 360000 s
- Eaton 262730 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 to 360000 s
- Eaton ETR 2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- Dold MK 7851N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
