Tele GAMMA Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac 24V ac, 240 V ac, 10 min, 5-Function, DPDT
- RS Stock No.:
- 658-393
- Mfr. Part No.:
- G2ZA20 10MIN 24-240V AC/DC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€96.25
(exc. VAT)
€118.39
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.25 |
*price indicative
- RS Stock No.:
- 658-393
- Mfr. Part No.:
- G2ZA20 10MIN 24-240V AC/DC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 5 | |
| Switching Voltage | 1.25kV | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 → 240 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Width | 22.5mm | |
| Height | 90mm | |
| Length | 108mm | |
| Standards/Approvals | CMRT, EAC, REACH, RoHS, TSCA | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 5 | ||
Switching Voltage 1.25kV | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 → 240 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Width 22.5mm | ||
Height 90mm | ||
Length 108mm | ||
Standards/Approvals CMRT, EAC, REACH, RoHS, TSCA | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
The Tele Timer relay is a multifunctional device with 5 functions and 4 selectable time ranges. It operates on a wide supply voltage range of 24 to 240V AC/DC, ensuring versatile use in various industrial and automation applications
2 changeover contacts
Width is 22.5mm
industrial design
Related links
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 10 min DPDT Switch
- Tele GAMMA Series Plug-in Phase/Voltage Monitoring Relays 12 → 240 V ac/dc 12V ac 100 h,
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 3 min DPDT Switch
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 100 h DPDT Switch
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 30 days DPDT Switch
- Tele G2ZS20 Series DIN Rail Timer Relay 250 V dc 24V ac 0.04 s → 3 min DPDT
- Tele K3ZS20 Series Timer Relay 12 → 240 V dc 12V ac 1 s → 3 min DPDT
- Tele E3ZS20 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, DPDT Switch
