Schneider Electric Lv833681 Series Timer Relay, 130 V dc 130V ac, 0.5 → 3 s
- RS Stock No.:
- 245-116
- Mfr. Part No.:
- LV833681SP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€651.18
(exc. VAT)
€800.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €651.18 |
*price indicative
- RS Stock No.:
- 245-116
- Mfr. Part No.:
- LV833681SP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | Straight | |
| Time Range | 0.5 → 3 s | |
| Switching Voltage | 130V | |
| Supply AC Voltage | 130V ac | |
| Supply DC Voltage | 130 V dc | |
| Width | 76mm | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation | |
| Length | 910m | |
| Height | 85mm | |
| Series | Lv833681 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function Straight | ||
Time Range 0.5 → 3 s | ||
Switching Voltage 130V | ||
Supply AC Voltage 130V ac | ||
Supply DC Voltage 130 V dc | ||
Width 76mm | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation | ||
Length 910m | ||
Height 85mm | ||
Series Lv833681 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Adjustable time delay relay is designed for use with MN under voltage release systems, operating within a voltage range of 100 to 130V AC/DC. This relay allows for customization of the time delay, enhancing flexibility in various applications.
RoHS compliant
Mercury free
Related links
- Schneider Electric ComPacT NS Series Timer Relay 0.5 to 3 s
- Schneider Electric Lv833680 Series Timer Relay 0.5 to 3 s
- Schneider Electric LV83 Series Timer Relay 250 V ac, 0.5 to 3 s
- Eaton DILM Series Timer Relay 100 to 130 V ac 100V ac 0.05 to 1 s, SPDT Switch Configuration
- ABB CT-C Series DIN Rail 1-Contact 130 V ac 1-Function,
- ABB CT-C Series DIN Rail 1-Contact 130 V ac 2-Function,
- Tempatron 2B Series Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 0.5 to 20 s DPDT Switch Configuration
