Schneider Electric LV83 Series Timer Relay, 200 V ac 200V ac, 250 V ac, 0.5 → 3 s

Subtotal (1 unit)*

€651.18

(exc. VAT)

€800.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€651.18

*price indicative

RS Stock No.:
119-562
Mfr. Part No.:
LV833682SP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Timer Relay

Time Range

0.5 → 3 s

Supply AC Voltage

200V ac, 250V ac

Supply DC Voltage

200 V ac

Standards/Approvals

REACH, RoHS

Series

LV83

COO (Country of Origin):
FR
The Schneider Electric adjustable time delay relay by MasterPact is a versatile device suitable for a range of applications. With an impulse duration of 200 ms and time delay range from 0.5 to 3 seconds, this relay offers precise control over your electrical circuits. It is designed for use with MasterPact MTZ series circuit breakers, ensuring compatibility and seamless integration.

Instantaneous voltage release type for quick response

Supply holding power of 4.5 VA ensures reliable performance

Sustainable Green Premium product with RoHS compliance and mercury-free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy