Allen Bradley 700-SCZY Series DIN Rail Timer Relay, 2-Contact, 100 → 110 V ac 100V ac, 110 V ac, 0.1 → 10
- RS Stock No.:
- 265-723
- Mfr. Part No.:
- 700-SCZY2A1
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-723
- Mfr. Part No.:
- 700-SCZY2A1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Stillson Pipe | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 10 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 240V | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 100 → 110 V ac | |
| Supply AC Voltage | 100V ac, 110V ac | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Mode | Interval | |
| Maximum Operating Temperature | 70°C | |
| Width | 21.5mm | |
| Length | 42.5mm | |
| Height | 28mm | |
| Standards/Approvals | cULus, UL, ABS, UR, cURus, CSA C22.2 No. 14, EN 61810-1, Lloyds, UL508, CSA, CE | |
| Series | 700-SCZY | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Stillson Pipe | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 10 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 240V | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply DC Voltage 100 → 110 V ac | ||
Supply AC Voltage 100V ac, 110V ac | ||
Contact Current 3A | ||
Minimum Operating Temperature -40°C | ||
Mode Interval | ||
Maximum Operating Temperature 70°C | ||
Width 21.5mm | ||
Length 42.5mm | ||
Height 28mm | ||
Standards/Approvals cULus, UL, ABS, UR, cURus, CSA C22.2 No. 14, EN 61810-1, Lloyds, UL508, CSA, CE | ||
Series 700-SCZY | ||
- COO (Country of Origin):
- JP
The Allen Bradley Ice Cube Relays are compact and versatile relays designed for a variety of industrial and control applications. These relays feature robust electrical specifications, multiple control voltage options and compatibility with timer modules for extended functionality.
2 A max continuous load current
100 to 240V AC max load voltage options
100 by 110V AC control voltage options
LED indicator for input or logic On or Off status monitoring
Related links
- Allen Bradley 700-SCZY Series DIN Rail Timer Relay 5 → 24 V dc
- Allen Bradley 700-SKICA Series DIN Rail Timer Relay 100 → 240 V ac 100V ac 0.1 → 10
- Allen Bradley 700-HNC4 Series DIN Rail 100 → 120 V ac 100V ac 0.1 → 1 h,
- Allen Bradley 700-HRV Series Socket 2-Contact 240 V ac,
- Allen Bradley 700-HRS Series Panel 2-Contact 240 V ac,
- Allen Bradley 700-HRP Series Socket 2-Contact 240 V ac,
- Allen Bradley 700-HR52 Series Socket 2-Contact 240 V ac, 0.05 s
- Allen Bradley 700-HRC1 Series Socket 2-Contact 240 V ac
