Allen Bradley 700-FEM Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac 24V ac, 240 V ac, 0.1 → 10 h,
- RS Stock No.:
- 265-784
- Mfr. Part No.:
- 700-FEM6TU23
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€114.86
(exc. VAT)
€141.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.86 |
*price indicative
- RS Stock No.:
- 265-784
- Mfr. Part No.:
- 700-FEM6TU23
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Stillson Pipe | |
| Time Range | 0.1 → 10 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 24 → 240 V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Mode | Interval | |
| Maximum Operating Temperature | 70°C | |
| Width | 17.5mm | |
| Standards/Approvals | CSA, UR, cURus, CE, cULus | |
| Length | 8mm | |
| Height | 58mm | |
| Series | 700-FEM | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Stillson Pipe | ||
Time Range 0.1 → 10 h | ||
Number of Contacts 2 | ||
Switching Voltage 250V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Supply DC Voltage 24 → 240 V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -40°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Mode Interval | ||
Maximum Operating Temperature 70°C | ||
Width 17.5mm | ||
Standards/Approvals CSA, UR, cURus, CE, cULus | ||
Length 8mm | ||
Height 58mm | ||
Series 700-FEM | ||
- COO (Country of Origin):
- BG
The Allen Bradley Economy timing relay designed for flexible and efficient time delay functions. It is an ideal choice for space-saving control panel applications. It works ON-delay, OFF-delay, One Shot, Flasher and Pulse Former operating modes.
Adjustable function and timing range timing relays
DIN Rail mounted without cost of socket
offers you the flexibility of selecting between 7 single timing functions
SPDT contact output
Coil surge protection
Related links
- Allen Bradley 700-FSB6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSM6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSA6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSK6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSM7 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSM8 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FEY Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSA7 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
