Allen Bradley 700-FSA6 Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac 24V ac, 240 V ac, 0.1 → 10 h,

Subtotal (1 unit)*

€104.76

(exc. VAT)

€128.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.76

*price indicative

RS Stock No.:
265-786
Mfr. Part No.:
700-FSA6UU23
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 → 10 h

Number of Contacts

2

Number of Timer Functions

Multifunction

Switching Voltage

250V

Contact Configuration

SPDT

IP Rating

IP40

Contact Current

5A

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-40°C

Supply DC Voltage

24 → 240 V ac

Mode

Interval

Maximum Operating Temperature

70°C

Width

22.5mm

Standards/Approvals

UR, cULus, CSA, UL508, CE, CSA C22.2 No. 14, cURus, EN 61810-1

Length

113.4mm

Height

85.6mm

Series

700-FSA6

COO (Country of Origin):
DE
The Allen Bradley High-Performance Timing Relay designed for industrial applications that require precise timing and control. It features selectable timing ranges and robust construction for reliable operation in demanding environments. It has a ON-delay operating mode. The relay offers compatibility with a wide range of input voltages, making it suitable for various applications.

DIN Rail mounted without cost of socket

22.5 mm single function

SPDT contact output

Coil surge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy