Allen Bradley 700-FSK6 Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac 24V ac, 240 V ac, 0.1 → 10 h,
- RS Stock No.:
- 265-790
- Mfr. Part No.:
- 700-FSK6UU23
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€118.45
(exc. VAT)
€145.69
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €118.45 |
*price indicative
- RS Stock No.:
- 265-790
- Mfr. Part No.:
- 700-FSK6UU23
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction, ON Delay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 10 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 → 240 V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 70°C | |
| Mode | Interval | |
| Width | 22.5mm | |
| Length | 113.4mm | |
| Standards/Approvals | CSA, UL508, Lloyds, EN 61810-1, cULus, CE, UR, ABS, cURus, CSA C22.2 No. 14 | |
| Height | 85.6mm | |
| Series | 700-FSK6 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction, ON Delay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 10 h | ||
Number of Contacts 2 | ||
Switching Voltage 250V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 → 240 V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 70°C | ||
Mode Interval | ||
Width 22.5mm | ||
Length 113.4mm | ||
Standards/Approvals CSA, UL508, Lloyds, EN 61810-1, cULus, CE, UR, ABS, cURus, CSA C22.2 No. 14 | ||
Height 85.6mm | ||
Series 700-FSK6 | ||
- COO (Country of Origin):
- DE
Related links
- Allen Bradley 700-FSK6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSM7 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSM6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSB6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSA6 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSM8 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FEY Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
- Allen Bradley 700-FSA7 Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.1 to 10 h,
