Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 4-Contact, 125 V dc 24V ac, 0.5 → 10 s, 1-Function, 4PDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€69.82

(exc. VAT)

€85.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€69.82
5 - 9€67.02
10 +€64.94

*price indicative

RS Stock No.:
340-465
Mfr. Part No.:
H3Y-4 AC24 10S
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Function

Timer

Mount Type

DIN Rail, Surface Mount

Time Range

0.5 → 10 s

Number of Contacts

4

Number of Timer Functions

1

Switching Voltage

250V ac

Contact Configuration

4PDT

IP Rating

IP40

Supply AC Voltage

24V ac

Minimum Operating Temperature

-10°C

Contact Current

5A

Supply DC Voltage

125 V dc

Maximum Operating Temperature

50°C

Mode

ON Delay

Terminal Type

Plug-In

Length

28mm

Width

21.5mm

Standards/Approvals

Lloyds, CCC:GB/T 14048.5, IEC 60664-1, CSA C22.2 No. 14, EN 61812-1, UL 508

Height

63mm

Series

H3Y-4

RoHS Status: Exempt

Omron H3Y-4 Series Timer Relay, 0.5 to 10s Time Range, 24V AC Supply Voltage - H3Y-4 AC24 10S


This timer relay is a Compact timing device designed for control panels and DIN-rail installations, providing timed switching for industrial automation and electrical control systems. It operates from an AC24V supply and delivers multiple isolated switching outputs suitable for sequencing, delay and interlock functions in machinery and process control environments.

Features and Benefits:


• Four changeover contacts provide expanded switching capability
• 5A contact rating supports moderate load circuits
• 0.5–10 s adjustable timing covers short delay functions
• Plug-in terminals enable quick replacement and maintenance
• IP40 enclosure allows protected indoor panel mounting
• Accepts up to 250V AC switching for versatile circuits

Applications


• Suitable for sequence control in conveyor systems
• Ideal for delay functions in motor starting panels
• Used for timing interlocks in machine safety circuits
• Can be used for signal timing in control cabinets
• Used with PLCs for auxiliary timed switching tasks

What contact arrangement does it offer and how does that help wiring?


It provides four changeover contacts, allowing independent switching of multiple circuits from a single timing element which simplifies wiring for complex control schemes.

What environmental temperatures can it tolerate during operation?


It is specified to operate between −10 °C and 50 °C, supporting typical indoor industrial environments without additional thermal conditioning.

How is the unit mounted and serviced within panels?


The product mounts on a DIN rail and uses plug-in Terminal connections, which facilitates Rapid removal and replacement during maintenance.

What approvals indicate suitability for industrial use?


It meets several standards including IEC and UL family standards and CCC, reflecting conformity with recognised electrical and safety requirements.

Can it accept DC control supplies as well as AC?


While the timing supply is AC24V, the relay design accepts a DC supply voltage up to 125V for other specified functions.

Approvals

UL, CSA

Standards

EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy