Tempatron FBD Series DIN Rail, Panel Mount Timer Relay, 2-Contact 230V ac, 0.5 → 20 s, 1-Function, DPDT Switch

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€86.28

(exc. VAT)

€106.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€86.28-
5 - 9€83.623%
10 +€81.795%

*price indicative

RS Stock No.:
347-769
Mfr. Part No.:
FBDE20SLP230VAC
Manufacturer:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Product Type

Timer Relay

Mount Type

DIN Rail, Panel Mount

Function

Multifunction

Time Range

0.5 → 20 s

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

DPDT

IP Rating

IP40

Supply AC Voltage

230V ac

Timing Adjustment

Knob

Contact Current

10A

Minimum Operating Temperature

-10°C

Mode

ON Delay

Terminal Type

8-Pin

Maximum Operating Temperature

60°C

Width

48mm

Standards/Approvals

EN/IEC

Length

48mm

Height

106mm

Series

FBD

COO (Country of Origin):
GB

Octal Base Panel Mount


Function 111

Can be panel mounted from 48 x 48mm front bezel or chassis/DIN rail mounted via a plug-in socket

LED indication of power on and relay energised

DPDT contact configuration

AgCdO contact material

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy