Omron H5CC Series Flush Timer Relay, 1-Contact, 100 → 240 V dc 100V ac, 240 V ac, 0.001 s → 999999h h,
- RS Stock No.:
- 402-688
- Mfr. Part No.:
- H5CC-AS
- Manufacturer:
- Omron
Subtotal (1 unit)*
€242.88
(exc. VAT)
€298.74
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €242.88 |
*price indicative
- RS Stock No.:
- 402-688
- Mfr. Part No.:
- H5CC-AS
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | Flush | |
| Function | Multifunction | |
| Time Range | 0.001 s → 999999h h | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Supply DC Voltage | 100 → 240 V dc | |
| Timing Adjustment | Polar | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Mode | Other | |
| Terminal Type | Screw | |
| Length | 59mm | |
| Width | 48mm | |
| Height | 48mm | |
| Standards/Approvals | cULus (or cURus) UL508/CSA C22.2 No. 14, CCC GB/T 14048.5, EN61812-1, UKCA, VDE0106/P100, RCM | |
| Series | H5CC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type Flush | ||
Function Multifunction | ||
Time Range 0.001 s → 999999h h | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 2 | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Supply DC Voltage 100 → 240 V dc | ||
Timing Adjustment Polar | ||
Supply AC Voltage 100V ac, 240V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Mode Other | ||
Terminal Type Screw | ||
Length 59mm | ||
Width 48mm | ||
Height 48mm | ||
Standards/Approvals cULus (or cURus) UL508/CSA C22.2 No. 14, CCC GB/T 14048.5, EN61812-1, UKCA, VDE0106/P100, RCM | ||
Series H5CC | ||
- COO (Country of Origin):
- CN
Omron H5CC Series Timer Relay, 0.001s to 999999h Time Range, IP66 - H5CC-AS
Features and Benefits:
Applications
What contact arrangement and current capacity does it provide?
Which standards or approvals apply to the device?
How is timing adjusted and what control does that offer?
What mounting style is required for installation?
Related links
- Omron H5CC Series Flush Timer Relay 100 → 240 V dc 100V ac 0.001 s → 999999h h,
- Omron H5CC Series Flush Timer Relay 100 → 240 V 100V ac 0.001 s → 999999h h,
- Omron H5CC Series Flush Timer Relay 24 → 240 V dc 24V ac 0.001 s → 999999h h,
- Omron H5CC Series Flush Timer Relay 12 → 48 V dc 12V ac 0.001 s → 999999h h,
- Omron H5CC Series Flush Timer Relay 12 → 48 V dc 2-Function, SPDT Switch
- Omron H5CC Series DIN Rail Socket Timer Relay 100 → 240 V dc 100V ac 0.001 s
- Omron H5CC Series DIN Rail Socket Timer Relay 24 → 240 V dc 24V ac 0.001 s
- Omron H5CC Series DIN Rail Surface Timer Relay 24 V dc 240 V 0.001 to 9.999 s, 0.01 to
