Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays, 1-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 100 h,
- RS Stock No.:
- 658-386
- Mfr. Part No.:
- E1ZMLA10 24-240VAC/DC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€88.57
(exc. VAT)
€108.94
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.57 |
*price indicative
- RS Stock No.:
- 658-386
- Mfr. Part No.:
- E1ZMLA10 24-240VAC/DC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Mount Type | DIN Rail | |
| Time Range | 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 7 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Height | 65mm | |
| Length | 17.5mm | |
| Standards/Approvals | No | |
| Width | 87mm | |
| Series | ENYA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Phase/Voltage Monitoring Relays | ||
Mount Type DIN Rail | ||
Time Range 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 7 | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Height 65mm | ||
Length 17.5mm | ||
Standards/Approvals No | ||
Width 87mm | ||
Series ENYA | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is a pump alternator and time relay combined, serving as a load changer for pump alternation plus timing functions. It offers 5 selectable functions (E, R, LA, L1 manual, L2 manual) and 7 time ranges from 50 ms to 100 hours. The auxiliary supply voltage ranges from 24 to 240V AC/DC, ensuring flexible operation in various systems.
Construction Width is 17.5mm
Top hat rail is 35mm
Related links
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24/240 V ac/dc 24V ac 100 h,
- Tele GAMMA Series Plug-in Phase/Voltage Monitoring Relays 12 → 240 V ac/dc 12V ac 100 h,
- Tele Monitoring Relay DIN Rail 240V ac
- Tele Monitoring Relay DPDT 240 V dc 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 100mA to 10A 240 V ac
- Tele Monitoring Relay DPDT 20mA to 5A 240 V ac
