Tele GAMMA Series DIN Rail Timer Relay, 2-Contact, 12 V ac 12V ac, 400 V ac, 100 h, 7-Function, DPDT Switch
- RS Stock No.:
- 658-391
- Mfr. Part No.:
- G2ZIF20
- Manufacturer:
- Tele
Subtotal (1 unit)*
€112.42
(exc. VAT)
€138.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.42 |
*price indicative
- RS Stock No.:
- 658-391
- Mfr. Part No.:
- G2ZIF20
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 100 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 1.25kV | |
| Number of Timer Functions | 7 | |
| Contact Configuration | DPDT | |
| Supply AC Voltage | 12V ac, 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 12 V ac | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Standards/Approvals | RoHS, TSCA, CMRT, EAC, REACH | |
| Width | 22.5mm | |
| Height | 90mm | |
| Length | 108mm | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 100 h | ||
Number of Contacts 2 | ||
Switching Voltage 1.25kV | ||
Number of Timer Functions 7 | ||
Contact Configuration DPDT | ||
Supply AC Voltage 12V ac, 400V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 12 V ac | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Standards/Approvals RoHS, TSCA, CMRT, EAC, REACH | ||
Width 22.5mm | ||
Height 90mm | ||
Length 108mm | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
The Tele Timer relay is a multifunctional device offering 7 clock functions with 2 adjustable times and 10 selectable time ranges. It supports remote potentiometer connection and features a potential-free control contact. The supply voltage is selectable via a transformer module, allowing flexible integration in control systems.
2 changeover contacts
Width is 22.5mm
industrial design
Related links
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 3 min DPDT Switch
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 10 min DPDT Switch
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 30 days DPDT Switch
- Tele GAMMA Series DIN Rail Timer Relay 24 → 240 V ac 24V ac 10 min DPDT
- Tele GAMMA Series Plug-in Phase/Voltage Monitoring Relays 12 → 240 V ac/dc 12V ac 100 h,
- RS PRO Timer Relay 12 → 240 V ac 12V ac 0 → 9990 h DPDT Switch
- RS PRO Timer Relay 12 → 250 V dc 12V ac 0.1 s → 10 Days DPDT Switch
- RS PRO Timer Relay 12 → 250 V dc 12V ac 0.1 s → 100 Days DPDT Switch
