Tele GAMMA Series Plug-in Phase/Voltage Monitoring Relays, 2-Contact, 12 → 240 V ac/dc 12V ac, 240 V ac, 100 h,
- RS Stock No.:
- 658-395
- Mfr. Part No.:
- K3ZM20P 12-240V AC/DC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€101.72
(exc. VAT)
€125.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.72 |
*price indicative
- RS Stock No.:
- 658-395
- Mfr. Part No.:
- K3ZM20P 12-240V AC/DC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Mount Type | Plug-in | |
| Time Range | 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 7 | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Supply DC Voltage | 12 → 240 V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Width | 51mm | |
| Standards/Approvals | No | |
| Length | 38mm | |
| Height | 80mm | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Phase/Voltage Monitoring Relays | ||
Mount Type Plug-in | ||
Time Range 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 7 | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 12V ac, 240V ac | ||
Supply DC Voltage 12 → 240 V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Width 51mm | ||
Standards/Approvals No | ||
Length 38mm | ||
Height 80mm | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
The Tele Time relay is a multifunctional device featuring 7 functions and 7 selectable time ranges. It operates with a wide power supply range of 12 to 240V AC/DC, making it suitable for diverse timing and control applications.
2 changeover contacts
Width is 38mm
Related links
- Tele GAMMA Series DIN Rail Timer Relay 24 → 240 V ac 24V ac 10 min DPDT
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24/240 V ac/dc 24V ac 100 h,
- Tele VEO Series DIN Rail Timer Relay 12 → 240 V ac/dc 12V ac 100 h SPDT
- Tele GAMMA Series DIN Rail Timer Relay 12 V ac 12V ac 100 h DPDT Switch
- Tele K3ZM20 Series Timer Relay 12 → 240 V dc 12V ac 1 s → 100 h,
- Tele K3ZI20 Series Timer Relay 12 → 240 V dc 12V ac 1 s → 100 h,
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24 → 240 V ac/dc 24V ac 100 h,
- Tele E1ZI10 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s → 100 h,
