TE Connectivity 7-1617 Series Chassis Mount Timer Relay, 2-Contact, 28 V, 500 s, 1-Function, DPDT-CO Switch
- RS Stock No.:
- 678-858
- Mfr. Part No.:
- 7-1617808-5
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-858
- Mfr. Part No.:
- 7-1617808-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Timer Relay | |
| Mount Type | Chassis Mount | |
| Time Range | 500 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT-CO | |
| Supply DC Voltage | 28 V | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Length | 43.6mm | |
| Width | 25.79mm | |
| Height | 25.4mm | |
| Series | 7-1617 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Timer Relay | ||
Mount Type Chassis Mount | ||
Time Range 500 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT-CO | ||
Supply DC Voltage 28 V | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 125°C | ||
Length 43.6mm | ||
Width 25.79mm | ||
Height 25.4mm | ||
Series 7-1617 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Time Delay Relay is a DC-operated, hermetically sealed relay designed for high-reliability applications requiring delayed switching. It features a double-pole double-throw (DPDT-CO) configuration with 2 Form C contacts and supports a 10 amp contact rating. Engineered for chassis mounting, this relay operates efficiently in environments with temperatures up to 125 degrees Celsius.
Contact configuration is 2 Form C DPDT-CO
Mounting style is chassis mount
Maximum operating temperature is 125 degrees Celsius
Related links
- TE Connectivity 7-1617 Series Chassis Mount Timer Relay 28 V 1-Function, DPDT-CO Switch Configuration
- TE Connectivity 8-1437 Series Board Timer Relay 120 V 120V 1-Function, DPDT-CO Switch
- TE Connectivity 7012PFX Series Panel Mount Relay 125 V dc 120V 1-Function, DPDT-CO Switch
- Kubler 198 Series PCB Timer Relay 8 → 28 V dc 1-Function, SPDT Switch
- Weidmüller TFI Series Chassis Mount Timer Relay 240 V dc 240V ac DPST Switch
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 125 V dc 1-Function, 2 Form C
- Carlo Gavazzi DMB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 → 360000 s
- Carlo Gavazzi DAA01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 → 360000 s
