TE Connectivity 7000 Series Chassis Mount Time Delay Relay, 2-Contact, 125 V dc, 0.1 → 1 s, 1-Function, 2 Form C
- RS Stock No.:
- 817-444
- Mfr. Part No.:
- 2-1423159-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-444
- Mfr. Part No.:
- 2-1423159-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Time Delay Relay | |
| Function | ON Delay | |
| Mount Type | Chassis Mount | |
| Time Range | 0.1 → 1 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 600V ac | |
| Contact Configuration | 2 Form C (CO) | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -35°C | |
| Timing Adjustment | Knob | |
| Supply DC Voltage | 125 V dc | |
| Terminal Type | Screw Terminal | |
| Maximum Operating Temperature | 75°C | |
| Width | 82.55mm | |
| Standards/Approvals | UL | |
| Height | 114.8mm | |
| Length | 78.4mm | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Time Delay Relay | ||
Function ON Delay | ||
Mount Type Chassis Mount | ||
Time Range 0.1 → 1 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 600V ac | ||
Contact Configuration 2 Form C (CO) | ||
Contact Current 10A | ||
Minimum Operating Temperature -35°C | ||
Timing Adjustment Knob | ||
Supply DC Voltage 125 V dc | ||
Terminal Type Screw Terminal | ||
Maximum Operating Temperature 75°C | ||
Width 82.55mm | ||
Standards/Approvals UL | ||
Height 114.8mm | ||
Length 78.4mm | ||
Series 7000 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity relay offers high-performance switching capabilities designed for demanding environments, ensuring reliability in the most rigorous military and aerospace applications. Its robust construction withstands extreme conditions while maintaining consistent operational efficiency.
Engineered for harsh environments with protection against extreme shock and vibration
Rated to carry up to 1000 amps with voltage capabilities up to 1800 VDC
Offers compact, sealed packaging to enhance performance and longevity
Related links
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 125 V dc 1-Function, 2 Form C
- TE Connectivity 7000 Series Panel Mount Time Delay Relay 250 V dc 1-Function, 2 Form C
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 32 V dc 1-Function, 2 Form C
- TE Connectivity 7022PJX Series Panel Mount Time Delay Relay 125 VDC 1-Function, 2 Form C
- TE Connectivity SSC12 Series Socket Time Delay Relay 48 V DC 48V ac 1-Function, 2 Form C
- TE Connectivity AGASTAT 2100 Series Panel Mount Time Delay Relay 125 V DC 1-Function,
- TE Connectivity 7022SKX Series Panel Mount Time Delay Relay 250 V 1-Function, DPDT-CO
- ATC 405AR Series DIN Rail Mount Time Delay Relay 2-Contact 2-Function, DPDT
