TE Connectivity 7012PFX Series Panel Mount Relay, 2-Contact, 125 V dc 120V, 46032, 1-Function, DPDT-CO Switch
- RS Stock No.:
- 815-222
- Mfr. Part No.:
- 7-1423159-0
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-222
- Mfr. Part No.:
- 7-1423159-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Function | Timer | |
| Mount Type | Panel Mount | |
| Time Range | 46032 | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT-CO | |
| Supply AC Voltage | 120V | |
| Contact Current | 10A | |
| Supply DC Voltage | 125 V dc | |
| Minimum Operating Temperature | -30°C | |
| Timing Adjustment | Knob | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 75°C | |
| Height | 126.74mm | |
| Standards/Approvals | UL | |
| Length | 71.88mm | |
| Width | 65.2mm | |
| Series | 7012PFX | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Function Timer | ||
Mount Type Panel Mount | ||
Time Range 46032 | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT-CO | ||
Supply AC Voltage 120V | ||
Contact Current 10A | ||
Supply DC Voltage 125 V dc | ||
Minimum Operating Temperature -30°C | ||
Timing Adjustment Knob | ||
Terminal Type Screw | ||
Maximum Operating Temperature 75°C | ||
Height 126.74mm | ||
Standards/Approvals UL | ||
Length 71.88mm | ||
Width 65.2mm | ||
Series 7012PFX | ||
Non Compliant
- COO (Country of Origin):
- US
The TE CONNECTIVITY heavy-duty electropneumatic time delay relay is designed for precise timing in demanding industrial environments where electronic timers may be susceptible to interference.
DPDT 2 Form C contact arrangement
Robust screw terminals
Flange with Mounting Holes
Related links
- TE Connectivity 8-1437 Series Board Timer Relay 120 V 120V 1-Function, DPDT-CO Switch
- TE Connectivity 7-1617 Series Chassis Mount Timer Relay 28 V 1-Function, DPDT-CO Switch
- TE Connectivity 7-1617 Series Chassis Mount Timer Relay 28 V 1-Function, DPDT-CO Switch Configuration
- TE Connectivity 7000 Series Chassis Mount Time Delay Relay 125 V dc 1-Function, 2 Form C
- TE Connectivity AGASTAT 2100 Series Panel Mount Time Delay Relay 125 V DC 1-Function,
- TE Connectivity 7022SKX Series Panel Mount Time Delay Relay 250 V 1-Function, DPDT-CO
- TE Connectivity 7022PJX Series Panel Mount Time Delay Relay 125 VDC 1-Function, 2 Form C
- TE Connectivity 7000 Series Panel Mount Time Delay Relay 250 V dc 1-Function, 2 Form C
