Omron H3DT Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V 24V ac, 240 V ac, 1 → 120 s, 1-Function,
- RS Stock No.:
- 106-6241
- Mfr. Part No.:
- H3DT-G 24-240VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€83.21
(exc. VAT)
€102.35
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €83.21 |
*price indicative
- RS Stock No.:
- 106-6241
- Mfr. Part No.:
- H3DT-G 24-240VAC/DC
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Offset Double Ring End, Timer | |
| Time Range | 1 → 120 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP30 | |
| Supply DC Voltage | 24 → 240 V | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 5A | |
| Terminal Type | Screw | |
| Mode | Star-Delta | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, LR, cULus:UL 508/CSA C22.2 No. 14, DNV GL, IEC 60664-1 4 kV/2, RoHS, EN 61812-1 | |
| Length | 17.5mm | |
| Height | 100mm | |
| Width | 90mm | |
| Series | H3DT | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Offset Double Ring End, Timer | ||
Time Range 1 → 120 s | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP30 | ||
Supply DC Voltage 24 → 240 V | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 5A | ||
Terminal Type Screw | ||
Mode Star-Delta | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, LR, cULus:UL 508/CSA C22.2 No. 14, DNV GL, IEC 60664-1 4 kV/2, RoHS, EN 61812-1 | ||
Length 17.5mm | ||
Height 100mm | ||
Width 90mm | ||
Series H3DT | ||
- COO (Country of Origin):
- CN
Omron H3DT Series Timer Relay, 1 to 120s Time Range, 5A Contact Current - H3DT-G 24-240VAC/DC
Features and Benefits:
• Wide supply range accepts 24–240V AC/DC for flexible deployment
• Adjustable time span from 1 to 120 s enables precise delay control
• Screw terminals ensure secure wiring and straightforward maintenance
• Conforms to multiple safety standards for professional installations
Applications
• Ideal for timed lighting sequences in industrial facilities
• Used for pump cycling where delayed operation is required
• Can be used for machine safety interlock delay functions
What contact arrangement does it provide for control circuits?
How is the device mounted and connected within a control enclosure?
What environmental temperatures can it operate within?
What protection ratings apply to the enclosure and terminals?
Related links
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 1200 h SPDT
- Omron H3DT Series DIN Rail Timer Relay 24 → 240 V 24V ac 0.1 s → 100 h,
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 1200 h DPDT
- Omron H3DT Series DIN Rail Timer 240 V dc 200V ac 1 → 120 s SPDT Switch
- Omron H3DT Series DIN Rail Timer 240 V dc 24 V 1 → 120 s SPDT Switch
- Omron DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 1 → 120 s DPDT
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 100 h,
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 1200 h,
