Omron H3DT Series DIN Rail Timer, 2-Contact, 240 V dc 24 V, 48V ac, 1 → 120 s, 1-Function, SPDT Switch

Subtotal (1 unit)*

€113.99

(exc. VAT)

€140.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.99

*price indicative

RS Stock No.:
106-6245
Mfr. Part No.:
H3DT-HBL 24-48VAC/DC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer

Function

Timer

Mount Type

DIN Rail

Time Range

1 → 120 s

Number of Contacts

2

Number of Timer Functions

1

Switching Voltage

250V ac

Contact Configuration

SPDT

IP Rating

IP30

Timing Adjustment

Dial

Supply AC Voltage

24V, 48V

Minimum Operating Temperature

-20°C

Contact Current

5A

Supply DC Voltage

240 V dc

Terminal Type

Push-in

Maximum Operating Temperature

60°C

Mode

Power-Off Delay

Width

90mm

Standards/Approvals

LR, IEC 60664-1, CCC, EN 61812-1, DNV GL, cULus:UL 508/CSA C22.2 No. 14

Height

100mm

Length

17.5mm

Series

H3DT

COO (Country of Origin):
CN

Omron H3DT Series Timer, 1 to 120s Time Range, SPDT Contact Configuration - H3DT-HBL 24-48VAC/DC


This timer is a Compact industrial timing device designed for control panels and DIN‑rail installations, providing adjustable time‑delay control for automation and electrical systems. It accepts a range of supply voltages for AC and DC operation and offers single‑function timing with a manual dial adjustment for straightforward set‑up in machinery and process control environments.

Features and Benefits:


• 1-120 s adjustable range for precise time‑delay control
• SPDT contact arrangement delivering 5 A switching capability
• Compatible with 24V or 48V AC and 240V DC supplies for flexible integration
• Push‑in terminals for rapid, secure wiring during installation
• IP30 enclosure rating allowing protected indoor panel mounting

Applications


• Suitable for sequence timing in conveyor control systems
• Ideal for delay functions in motor starter circuits
• Used with PLCs for auxiliary timing tasks in panels
• Can be used for timed lighting control in industrial areas
• Suitable for safety interlock timing in equipment cabinets

How many separate switching elements does it provide?


It has two contacts configured as a single‑pole changeover, enabling one output circuit to be switched between two states.

What mounting method is required for cabinet installation?


It mounts directly onto a standard DIN‑rail for organised panel fitting.

Which standards cover its electrical insulation and safety?


It conforms to recognised international and regional standards for timing devices and insulation suitable for industrial applications.

What temperature range can it operate within reliably?


It operates across a broad ambient span from -20 °C up to 60 °C for typical indoor industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy