Omron H3YN Series DIN Track Solid State Timer, 4-Contact, 125 V dc 24V ac, 0.1 min → 10 h,
- RS Stock No.:
- 106-6268
- Mfr. Part No.:
- H3YN-41-B DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€66.96
(exc. VAT)
€82.36
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.96 |
*price indicative
- RS Stock No.:
- 106-6268
- Mfr. Part No.:
- H3YN-41-B DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Mount Type | DIN Track | |
| Function | Timer | |
| Time Range | 0.1 min → 10 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 4 NO/4 NC | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 125 V dc | |
| Terminal Type | Push-in | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Width | 56.6mm | |
| Standards/Approvals | EN 61812-1, UL 508, IEC 60664-1, CSA C22.2 No. 14, Lloyds, CCC, CE | |
| Height | 28mm | |
| Length | 21.5mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Mount Type DIN Track | ||
Function Timer | ||
Time Range 0.1 min → 10 h | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration 4 NO/4 NC | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac | ||
Contact Current 3A | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 125 V dc | ||
Terminal Type Push-in | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Width 56.6mm | ||
Standards/Approvals EN 61812-1, UL 508, IEC 60664-1, CSA C22.2 No. 14, Lloyds, CCC, CE | ||
Height 28mm | ||
Length 21.5mm | ||
Series H3YN | ||
- COO (Country of Origin):
- CN
Omron H3YN Series Solid State Timer, 0.1m inch to 10h Time Range, 3A Contact Current - H3YN-41-B DC24
This solid-state timer is a multifunction control device designed for industrial automation and electrical systems. It provides selectable timing operations across a wide span to manage sequencing, delays and cyclic control. The unit mounts on a DIN rail and offers a push-in Terminal arrangement for Rapid wiring in panels and control cabinets.
Features and Benefits:
• Time range 0.1 min-10 h provides precise timing flexibility
• Four NO and four NC contacts deliver versatile switching options
• 3 A contact rating supports moderate load switching
• 250V AC switching capability handles common control voltages
• IP40 enclosure rating allows protected indoor panel installation
• Multifunction design replaces multiple single-function timers
• Four NO and four NC contacts deliver versatile switching options
• 3 A contact rating supports moderate load switching
• 250V AC switching capability handles common control voltages
• IP40 enclosure rating allows protected indoor panel installation
• Multifunction design replaces multiple single-function timers
Applications
• Suitable for sequencing control in PLC-assisted machinery
• Ideal for delay-on and interval timing in conveyor systems
• Used for cyclic output control in test rigs and endurance benches
• Can be used for staged power control in HVAC and plant systems
• Used with relay logic in electrical distribution panels
• Ideal for delay-on and interval timing in conveyor systems
• Used for cyclic output control in test rigs and endurance benches
• Can be used for staged power control in HVAC and plant systems
• Used with relay logic in electrical distribution panels
What supply voltages can it accept for AC and DC systems?
It accepts 24V AC for AC-supplied installations and up to 125V DC for DC-supplied circuits.
How is the timer mounted and connected within control panels?
It clips to a DIN rail and uses push-in terminals for tool-free conductor insertion and secure retention.
What ambient temperatures are suitable for reliable operation?
It operates safely between -10 °C and 55 °C, accommodating typical indoor industrial environments.
Which standards approvals does it meet relevant to industrial installations?
It conforms to recognised electrical and safety standards including EN 61812-1, UL 508, IEC 60664-1, CSA C22.2 No.14, Lloyds and CE.
What physical form factor should installers expect for panel layout planning?
The Compact unit is 56.6mm wide, 28mm high and 21.5mm long, enabling space-efficient mounting.
Related links
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 12V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 200V ac 0.1 min → 10 h,
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series Panel Solid State Timer 125 V dc 24V ac Multifunction-Function, 4
- Omron H3YN Series DIN Rail 4-Contact 0.1 min → 10 h,
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 min → 10 h
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 125V ac
