Omron H3YN Series DIN Track Solid State Timer, 4-Contact, 125 V dc 125V ac, 0.1 s → 10 min,

Subtotal (1 unit)*

€58.93

(exc. VAT)

€72.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.93

*price indicative

RS Stock No.:
106-6253
Mfr. Part No.:
H3YN-2-B DC125
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Timer

Mount Type

DIN Track

Function

Timer

Time Range

0.1 s → 10 min

Number of Contacts

4

Switching Voltage

250V ac

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP40

Minimum Operating Temperature

-10°C

Supply AC Voltage

125V ac

Supply DC Voltage

125 V dc

Contact Current

5A

Terminal Type

Push-in

Mode

Multifunction

Maximum Operating Temperature

55°C

Length

21.5mm

Width

56.6mm

Standards/Approvals

CE, CSA C22.2 No. 14, EN 61812-1, UL 508, IEC 60664-1, CCC, Lloyds

Height

28mm

Series

H3YN

COO (Country of Origin):
CN

Omron H3YN Series Solid State Timer, 0.1 s-10 m in Time Range, 125V DC Supply Voltage - H3YN-2-B DC125


This solid-state timer provides precise timing control for industrial automation and electrical systems, delivering selectable delays across a wide span for process sequencing. It is designed for DIN-rail mounting in control cabinets and offers AC/DC supply compatibility suitable for typical control voltages in machinery and panel installations.

Features and Benefits:


• Time range 0.1s to 10 min enables fine delay adjustment
• DPDT 5 A contacts support dual-circuit switching needs
• AC/DC 125V supply permits versatile power sourcing
• Push-in terminals reduce wiring time and improve connection security
• IP40 enclosure rating suits protected indoor control panels
• Multifunction capability consolidates various timing modes

Applications


• Suitable for sequencing motors and actuators in automation lines
• Ideal for timed control of industrial lighting and signalling circuits
• Used with relay logic for interlock and safety delay functions
• Can be used for timed start/stop of pumps in process equipment
• Used for delay control in conveyor and material-handling systems

What contact performance can I expect for switching loads?


The unit provides four contacts arranged as DPDT with a rated current of 5 A per contact for switching typical control and small power loads.

Which approvals indicate suitability for industrial installations?


It carries multiple international approvals covering safety and electrical standards including CE, UL 508, IEC 60664-1 and CSA C22.2 No. 14.

What ambient temperatures will it tolerate during operation?


The device is specified to operate between -10°C and 55°C, allowing use in standard indoor industrial environments.

How is the device secured in the control enclosure?


It mounts directly onto DIN-rail hardware, providing a standardised method of installation within control cabinets.

What dielectric or switching voltage limits are relevant for system design?


The switching voltage rating is 250V AC, which should be considered when selecting loads and coordinating insulation clearances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy