Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 4-Contact, 24 V dc 24V ac, 0.1 min → 10 h,
- RS Stock No.:
- 236-1436
- Mfr. Part No.:
- H3YN-41 DC24
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save €13.40
View bulk pricing optionsSubtotal (1 unit)*
€66.96
(exc. VAT)
€82.36
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €66.96 | - |
| 5 - 9 | €64.28 | €13.40 |
| 10 + | €62.26 | €47.00 |
*price indicative
- RS Stock No.:
- 236-1436
- Mfr. Part No.:
- H3YN-41 DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Time Range | 0.1 min → 10 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 3A | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Terminal Type | Socket | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 50°C | |
| Width | 21.5mm | |
| Standards/Approvals | EN, UR, CSA | |
| Length | 28mm | |
| Height | 63mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Time Range 0.1 min → 10 h | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Contact Current 3A | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Terminal Type Socket | ||
Mode Multifunction | ||
Maximum Operating Temperature 50°C | ||
Width 21.5mm | ||
Standards/Approvals EN, UR, CSA | ||
Length 28mm | ||
Height 63mm | ||
Series H3YN | ||
Omron H3YN Series Timer Relay, 24V DC Supply Voltage, 4PDT Switch Configuration - H3YN-41 DC24
This timer relay is designed for versatile operation in automation applications. With a compact design measuring 21.5mm in width, 63mm in depth, and 28mm in length, it offers multiple operating modes. The supply voltage is 24V DC, making it ideal for various industrial applications.
Features & Benefits
• Flexible time range from 0.1min to 10h enhances usability
• Supports four operating modes for diverse applications
• User-selectable settings via DIP switches simplify operation
• Robust 4PDT switch configuration ensures reliable performance
• Designed for DIN rail or panel mounting for easy installation
• Conforms to safety standards for peace of mind
Applications
• Utilised in control circuits for ON delay switching
• Suitable for interval timing in industrial processes
• Compatible with external sockets for easy integration
• Effective for flicker timer in lighting systems
What time increments can be set with this device?
The device allows for precise time increments in hours and minutes, enabling users to set timings that best suit their operational requirements, from 0.1 min to 10 h.
How does the multi-function capability enhance its versatility?
The ability to switch between ON-delay, interval, flicker OFF start, and flicker ON start modes allows for targeted applications across varying automation needs.
What type of connections can be used with this timer relay?
It is compatible with socket connections, allowing for easy integration with existing control circuits and simplifying wiring processes. The required sockets can be ordered separately.
What is the significance of the insulation resistance rating?
An insulation resistance of 100 MΩ at 500V DC indicates a high level of safety and durability, protecting against electrical faults and ensuring reliable operation over time.
Related links
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series DIN Rail 2-Contact 0.1 min → 10 h,
- Omron H3YN Series DIN Rail 2-Contact 0.1 min → 10 h,
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 12V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 200V ac 0.1 min → 10 h,
- Omron H3YN Series DIN Rail 2-Contact 0.1 min → 10 h,
- Omron H3YN Series DIN Rail 4-Contact 0.1 s → 10 min,
- Omron H3YN Series Panel Timer Relay 125 V dc 24V ac Multifunction-Function, 4PDT
