Omron H3CR Series DIN Rail Timer, 1-Contact, 100 → 125 V dc 120V ac, 0.5 → 120 s, Multifunction-Function,

Subtotal (1 unit)*

€135.14

(exc. VAT)

€166.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.14

*price indicative

RS Stock No.:
177-0087
Mfr. Part No.:
H3CR-G8L AC200-240
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.5 → 120 s

Number of Contacts

1

Number of Timer Functions

Multifunction

Switching Voltage

250V

Contact Configuration

SPST

IP Rating

IP40

Timing Adjustment

Knob

Supply AC Voltage

120V ac

Minimum Operating Temperature

-10°C

Supply DC Voltage

100 → 125 V dc

Contact Current

5A

Maximum Operating Temperature

55°C

Mode

Star-Delta

Terminal Type

Plug-In

Width

48mm

Standards/Approvals

UL, CCC, IEC60664-1, EN61812-1, CE, CSA, NK, LR

Height

93mm

Length

48mm

Series

H3CR

COO (Country of Origin):
ID

Omron H3CR Series Timer, 0.5 to 120s Time Range, 100 to 120V AC Supply Voltage - H3CR-G8L AC200-240


This timer is a multifunction control device designed for industrial automation applications, providing adjustable delay timing and straightforward DIN-rail installation. It operates from specified AC or DC supply ranges and offers a single switching contact suitable for sequence control and timed operations in electrical and mechanical systems.

Features and Benefits:


• 0.5-120 s timing range enables flexible delay settings
• 100-120 VAC or 100-125 VDC supply supports varied power sources
• Single SPST contact rated for 5 A permits modest load switching
• Plug-in Terminal type allows Rapid replacement and maintenance
• Knob timing adjustment provides quick on-site configuration
• IP40 enclosure rating protects against solid ingress in control panels

Applications


• Suitable for conveyor start/stop sequencing in manufacturing lines
• Ideal for timed control of motor starters and contactors
• Used for delay interlocks in control cabinets on DIN rail
• Can be used for cyclic testing in electronics assembly processes

Which mounting method does it use for panel installation?


It is designed for DIN-rail mounting to integrate neatly within control enclosures.

What environmental temperature range is acceptable for operation?


It operates between -10 °C and 55 °C for typical indoor industrial conditions.

How is the timing adjusted during commissioning?


A front-mounted knob provides direct adjustment across the full timing span.

What safety and conformity marks are present for industrial use?


The device carries multiple regulatory approvals including UL, CCC, CE and relevant international standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy