Omron H3CR Series DIN Rail Timer, 2-Contact, 100 → 125 V dc 200V ac, 240 V ac, 0.05 s → 12 m,
- RS Stock No.:
- 177-0091
- Mfr. Part No.:
- H3CR-HRL AC200-240 M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€126.66
(exc. VAT)
€155.79
(inc. VAT)
- 1 unit(s) shipping from 08 December 2026
- Plus 2 unit(s) shipping from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €126.66 |
*price indicative
- RS Stock No.:
- 177-0091
- Mfr. Part No.:
- H3CR-HRL AC200-240 M
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 12 m | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Timing Adjustment | Knob | |
| Supply DC Voltage | 100 → 125 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 200V ac, 240V ac | |
| Mode | OFF Delay | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Plug-In | |
| Standards/Approvals | EN61812-1, NK, UL508, IEC60664-1, Lloyds, CE, CSA C22.2 No.14, CCC | |
| Length | 48mm | |
| Height | 93mm | |
| Width | 48mm | |
| Series | H3CR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 12 m | ||
Number of Contacts 2 | ||
Switching Voltage 250V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Timing Adjustment Knob | ||
Supply DC Voltage 100 → 125 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 200V ac, 240V ac | ||
Mode OFF Delay | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Plug-In | ||
Standards/Approvals EN61812-1, NK, UL508, IEC60664-1, Lloyds, CE, CSA C22.2 No.14, CCC | ||
Length 48mm | ||
Height 93mm | ||
Width 48mm | ||
Series H3CR | ||
- COO (Country of Origin):
- ID
Omron H3CR Series Timer, 0.05s-12m Time Range, DPDT Contact Configuration - H3CR-HRL AC200-240 M
Features and Benefits:
• Dual supply compatibility with 200-240V AC or 100-125V DC enabling flexible integration
• DPDT contacts rated 5A allowing robust switching of control circuits
• Plug-in Terminal format for Rapid replacement and simplified maintenance
• Knob adjustment for straightforward on-site timing changes
• IP40 enclosure suitable for protected indoor panel environments
Applications
• Ideal for timed control of lighting and HVAC in commercial installations
• Used for delay and repeat functions in test rigs and laboratory set-ups
• Can be used for interlocking and safety delay tasks in electrical panels
What approvals and standards does it comply with?
How many switching functions are available and how are they arranged?
What mounting method is required for installation?
What are the environmental operating limits for reliable use?
Related links
- Omron H3CR Series DIN Rail Solid State Timer 100 → 125 V dc 200V ac 0.5 → 120 s,
- Omron H3CR Series DIN Rail Timer Relay 100 → 125 V dc 100V ac 0.05 s → 300 h,
- Omron H3CR Series DIN Rail Timer 100 → 125 V dc 120V ac Multifunction-Function,
- Omron H3CR Series DIN Rail 2-Contact 200V ac 0.05 → 12 min DPDT
- Omron H3CR Series DIN Rail Timer Relay 100 → 48 V dc 100V ac 0.05 s → 30 h,
- Omron H3CR Series DIN Rail Timer Relay 100 → 125 V dc 100V ac 0.05 → 12 s,
- Omron H3CR Series DIN Rail 2-Contact 0.05 → 12 min DPDT
- Omron H3CR Series DIN Rail Timer Relay 100 → 48 V dc 24V ac 0.05 s → 300 h,
