Omron H3CR Series DIN Rail Solid State Timer, 1-Contact, 100 → 125 V dc 200V ac, 240 V ac, 0.5 → 120 s,
- RS Stock No.:
- 177-0088
- Mfr. Part No.:
- H3CR-G8EL AC200-240
- Manufacturer:
- Omron
Subtotal (1 unit)*
€134.05
(exc. VAT)
€164.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.05 |
*price indicative
- RS Stock No.:
- 177-0088
- Mfr. Part No.:
- H3CR-G8EL AC200-240
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Function | Star-Delta | |
| Mount Type | DIN Rail | |
| Time Range | 0.5 → 120 s | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Supply AC Voltage | 200V ac, 240V ac | |
| Supply DC Voltage | 100 → 125 V dc | |
| Timing Adjustment | Knob | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Crimp | |
| Mode | Star-Delta | |
| Width | 48mm | |
| Standards/Approvals | UL, CE, NK, CSA, IEC60664-1, EN61812-1, CCC, LR | |
| Length | 48mm | |
| Height | 93mm | |
| Series | H3CR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Function Star-Delta | ||
Mount Type DIN Rail | ||
Time Range 0.5 → 120 s | ||
Number of Contacts 1 | ||
Switching Voltage 250V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Supply AC Voltage 200V ac, 240V ac | ||
Supply DC Voltage 100 → 125 V dc | ||
Timing Adjustment Knob | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Crimp | ||
Mode Star-Delta | ||
Width 48mm | ||
Standards/Approvals UL, CE, NK, CSA, IEC60664-1, EN61812-1, CCC, LR | ||
Length 48mm | ||
Height 93mm | ||
Series H3CR | ||
- COO (Country of Origin):
- ID
DIN 48 x 48-mm Star Delta Timers
A wide star-time range (up to 120 seconds) and star-delta transfer time range (up to 1 seconds).
Related links
- Omron H3CR Series DIN Rail Timer 100 → 125 V dc 100V ac 0.5 → 120 s,
- Omron H3CR Series DIN Rail Timer 100 → 125 V dc 120V ac Multifunction-Function,
- Omron H3CR Series DIN Rail Timer 100 → 125 V dc 200V ac 0.05 s → 12 m,
- Omron H3CR Series DIN Rail Timer Relay 100 → 125 V dc 100V ac 0.05 → 12 s,
- Omron H3DT Series DIN Rail Solid State Timer 240 V dc 200V ac 1 → 120 s SPDT
- Omron H3JA Series DIN Rail Surface Mount Solid State Timer 1 → 10 s
- Omron H3CR Series DIN Rail Timer Relay 100 → 125 V dc 100V ac 0.05 s → 300 h,
- Omron H3CR Series DIN Rail Timer Relay 100 → 125 V dc 24V ac 0.1 s → 600 h,
