Siemens 5TT3 Series DIN Rail Timer Relay, 2-Contact, 230 V dc 230V ac, DPDT Switch Configuration
- RS Stock No.:
- 216-3343
- Mfr. Part No.:
- 5TT3408
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€474.37
(exc. VAT)
€583.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.37 |
*price indicative
- RS Stock No.:
- 216-3343
- Mfr. Part No.:
- 5TT3408
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 230 V dc | |
| Supply AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Length | 64mm | |
| Series | 5TT3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 230 V dc | ||
Supply AC Voltage 230V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Length 64mm | ||
Series 5TT3 | ||
- COO (Country of Origin):
- DE
The Siemens 5TT series is a Overvoltage relay .It is available With transparent cap
undercurrent detection of 3 phase is possible.
There are 2 CO contacts for safety
Related links
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 2-Function, 2 NO/1 NC Switch Configuration
- RS PRO DIN Rail Timer Relay 230 V dc 230V ac 0.1 s → 100 h DPDT
- RS PRO DIN Rail Timer Relay 230 V ac 240V ac 1-Function, SPDT Switch Configuration
- Schneider Electric DIN Rail Timer Relay 0.1 s → 100 h DPDT Switch Configuration
- Crouzet TK2R1 Series DIN Rail Timer Relay 24 VDC 1-Function, DPDT Switch Configuration
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 240V ac 1-Function, DPDT Switch Configuration
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 6-Function, SPST Switch Configuration
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPDT Switch Configuration
