Allen Bradley 700-HR Series Panel, Socket Timer Relay, 100 → 240 V ac 100V ac, 240 V ac, 0.05 s → 300 h,
- RS Stock No.:
- 220-2613
- Mfr. Part No.:
- 700-HRF82DU27
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€153.10
(exc. VAT)
€188.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.10 |
*price indicative
- RS Stock No.:
- 220-2613
- Mfr. Part No.:
- 700-HRF82DU27
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Panel, Socket | |
| Time Range | 0.05 s → 300 h | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 100 → 240 V ac | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 700-HR | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Panel, Socket | ||
Time Range 0.05 s → 300 h | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 100 → 240 V ac | ||
Supply AC Voltage 100V ac, 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 700-HR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Dial Timing Relay has independent on and off settings with DPDT timed contact arrangement. It is twin timer type relay.
It has 14 time ranges
8-pin models available
Related links
- Allen Bradley 700-HR Series Socket 100 → 125 V ac 100V ac 0.05 s → 300 h,
- Allen Bradley 700-HR Series Socket 24 → 48 V ac 24 V 0.05 s → 300 h,
- Allen Bradley 700-HX Series DIN Rail Timer Relay 100 → 240 V ac 100V ac 0.05 s →
- Allen Bradley 700-HRM Series Socket 2-Contact 240 V ac, 0.05 s
- Allen Bradley 700-HR52 Series Socket 2-Contact 240 V ac, 0.05 s
- Allen Bradley 700-HX Series DIN Rail Timer Relay 24 V dc 24V ac
- Allen Bradley 700-HRS Series Panel 2-Contact 240 V ac,
- Allen Bradley 700-SKICA Series DIN Rail Timer Relay 100 → 240 V ac 100V ac 0.1 → 10
