Allen Bradley 700-HX Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 0.05 s → 300 h,
- RS Stock No.:
- 220-2681
- Mfr. Part No.:
- 700-HX86SU24
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€219.07
(exc. VAT)
€269.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.07 |
*price indicative
- RS Stock No.:
- 220-2681
- Mfr. Part No.:
- 700-HX86SU24
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -40°C | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 700-HX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -40°C | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Contact Current 5A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 700-HX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Multi-Function Timing Relay has SPDT contact arrangement with 0.050 seconds to 9999 hours timing range. It is NEMA B300 and NEMA 4/IP66 rated.
Socket or panel-mounted
It is environmentally friendly
Related links
- Allen Bradley 700-HR Series Socket 24 → 48 V ac 24 V 0.05 s → 300 h,
- Allen Bradley 700-HX Series DIN Rail Timer Relay 100 → 240 V ac 100V ac 0.05 s →
- Allen Bradley 700-HR Series Socket 100 → 125 V ac 100V ac 0.05 s → 300 h,
- Allen Bradley 700-HR Series Panel 100 → 240 V ac 100V ac 0.05 s → 300 h,
- Allen Bradley 700-HRM Series Socket 2-Contact 48V ac, 0.05 s → 300
- ABB S range Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 s → 300 h,
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s → 300 h,
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch
