Siemens Time Delay Relay, 200 → 240V ac, 2-Contact, 0.5 → 10s, 1-Function, SPDT
- RS Stock No.:
- 236-8408
- Mfr. Part No.:
- 3RT1926-2ED21
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€129.90
(exc. VAT)
€159.78
(inc. VAT)
- RS Stock No.:
- 236-8408
- Mfr. Part No.:
- 3RT1926-2ED21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 200 → 240V ac | |
| Mode of Operation | ON Delay | |
| Time Range | 0.5 → 10s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Switch Configuration | NO/NC | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 200 → 240V ac | ||
Mode of Operation ON Delay | ||
Time Range 0.5 → 10s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Switch Configuration NO/NC | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CZ
The Siemens solid-state time-delayed front-side auxiliary switch with ON-delay function has time range from 0.5 to 10 s and 200 to 240 VAC control supply voltage. S0 to S12 size of contactor can be combined(company-specific).
IP20 rated
4000 V surge voltage resistance
Screw-type terminals
clip-on mounting
4000 V surge voltage resistance
Screw-type terminals
clip-on mounting
Related links
- Siemens Time Delay Relay 2-Contact 1-Function, SPDT
- Broyce Control DIN Rail Time Delay Relay 115 V ac 115V ac 1-Function, SPDT Switch
- Broyce Control DIN Rail Time Delay Relay 230 V ac 230V ac 1-Function, SPDT Switch
- Finder 80.51 Series DIN Rail Time Delay Relay 240 V dc 240V ac 6-Function, SPDT
- RS PRO Plug In Timer Relay 2-Contact 1-Function, DPDT
- Selectron MFT SS22S Series Plug In Time Delay Relay 0.5 → 3s DPDT
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 1-Function, DPDT Switch
- Eaton ETR4 Series DIN Rail Time Delay Relay 400 V ac 400V ac 10-Function, SPDT

