Selectron MFT SS22S Series Plug In Time Delay Relay, 12 → 240V ac/dc, 0.5 → 3s, 1-Function, DPDT
- RS Stock No.:
- 288-4926
- Distrelec Article No.:
- 137-54-243
- Mfr. Part No.:
- MFT SS22S
- Manufacturer:
- Selectron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4926
- Distrelec Article No.:
- 137-54-243
- Mfr. Part No.:
- MFT SS22S
- Manufacturer:
- Selectron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Supply Voltage | 12 → 240V ac/dc | |
| Mounting Type | Plug In | |
| Mode of Operation | Star Delta | |
| Time Range | 0.5 → 3s | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Series | MFT SS22S | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Supply Voltage 12 → 240V ac/dc | ||
Mounting Type Plug In | ||
Mode of Operation Star Delta | ||
Time Range 0.5 → 3s | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Series MFT SS22S | ||
- COO (Country of Origin):
- AT
The Star-delta relay is a versatile and efficient relay with multiple functions and time ranges. With a wide range of connecting voltages and output controls, this relay is ideal for various industrial applications.
2 Output controls for efficient operation
Output relay with 2 potential free change over contacts
Green and Yellow LED indicators for clear status indication
Nominal consumption of 6 VA / 2 W for energy efficiency
Accuracy in repetition and adjustment for precise control
Output relay with 2 potential free change over contacts
Green and Yellow LED indicators for clear status indication
Nominal consumption of 6 VA / 2 W for energy efficiency
Accuracy in repetition and adjustment for precise control
Related links
- Selectron MFT SA23S Series Plug In Time Delay Relay 0.1 → 180s DPDT
- Selectron MFT IU14S Series DIN Rail Mount Time Delay Relay 2-Contact
- Selectron MFT SU22P Series Plug-in Time Delay Relay 0.05 → 360000 s DPDT Switch
- Selectron MFT Series DIN Rail Mount Timer Relay 7-Contact 7-Function,
- Selectron MFT Series DIN Rail Mount Timer Relay 2-Contact 7-Function,
- Selectron MFT IQ13S Series DIN Rail 1-Contact 240 V ac,
- ATC 405AR Series DIN Rail Mount Time Delay Relay 2-Contact 2-Function, DPDT
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s → 10 min DPDT