Legrand DIN Rail Time Delay Relay, 230 V dc 250V, 0.1-360000 s, 1-Function
- RS Stock No.:
- 255-2135
- Mfr. Part No.:
- 004741
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€354.24
(exc. VAT)
€435.72
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.24 |
*price indicative
- RS Stock No.:
- 255-2135
- Mfr. Part No.:
- 004741
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Time Delay Relay | |
| Function | Offset Double Ring End | |
| Mount Type | DIN Rail | |
| Time Range | 0.1-360000 s | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| IP Rating | IP20 | |
| Contact Current | 8A | |
| Supply DC Voltage | 230 V dc | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Time Delay Relay | ||
Function Offset Double Ring End | ||
Mount Type DIN Rail | ||
Time Range 0.1-360000 s | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
IP Rating IP20 | ||
Contact Current 8A | ||
Supply DC Voltage 230 V dc | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Width 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legrand modular time delay relay, allowing the switching on and/or the switching off of a circuit lighting, ventilation, automation, signalling to be controlled according to a predetermined duration. The time delay starts when the switch or push-button without indicator light opens.
At the end of the time delay, the load is switched off
Analog with single function
Related links
- Legrand DIN Rail Timer Relay 250V ac 1-Function
- Legrand DIN Rail Timer Relay 250V ac Multifunction-Function
- Broyce Control DIN Rail Time Delay Relay 230 V ac 230V ac 1-Function, SPDT Switch
- Eaton ETR4 Series DIN Rail Time Delay Relay 400 V ac 400V ac 10-Function, SPDT
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 24 V dc 240V ac
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 12 → 240 V dc 240V ac, 0.1 → 360000
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Broyce Control DIN Rail Time Delay Relay 115 V ac 115V ac 1-Function, SPDT Switch
