Legrand DIN Rail Timer Relay 250V ac, 0.1 → 360000 s, Multifunction-Function
- RS Stock No.:
- 266-0224
- Mfr. Part No.:
- 0 047 44
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€396.95
(exc. VAT)
€488.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.95 |
*price indicative
- RS Stock No.:
- 266-0224
- Mfr. Part No.:
- 0 047 44
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 360000 s | |
| Number of Timer Functions | Multifunction | |
| Supply AC Voltage | 250V ac | |
| Mode | Power-On Delay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 360000 s | ||
Number of Timer Functions Multifunction | ||
Supply AC Voltage 250V ac | ||
Mode Power-On Delay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legrand modular time delay relay, allowing the switching on and/or the switching off of a circuit to be controlled according to a predetermined duration. Allows you to energize a load for multiple applications.
Multifunction
Analog with single function
Related links
- Legrand DIN Rail Timer Relay 250V ac 1-Function
- Legrand DIN Rail Timer Relay 230 V ac 1-Function
- Carlo Gavazzi DMB Series DIN Rail Timer Relay 240 V dc 240V ac
- Schneider Electric IRTL Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 → 360000 s, SPDT
- Schneider Electric IRTB Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 → 360000 s, SPDT
- Schneider Electric IRTA Series DIN Rail Timer Relay 240 V ac SPDT Switch
- Hager EZM100 Series DIN Rail Timer Relay 12 V dc 240V ac Multifunction-Function, SPDT
- Carlo Gavazzi DCB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 → 360000 s
