Crouzet DIN Rail Mount Timer Relay, 12V dc, 4-Contact, 0.1 s → 100h, 1-Function
- RS Stock No.:
- 433-4026
- Mfr. Part No.:
- 88896201
- Manufacturer:
- Crouzet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€68.25
(exc. VAT)
€83.95
(inc. VAT)
- RS Stock No.:
- 433-4026
- Mfr. Part No.:
- 88896201
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 12V dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.1 s → 100h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Single | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 12 V dcV ac, 240V ac | |
| Switch Configuration | 4P-NO/NC | |
| Minimum Voltage | 230V ac | |
| Power Supply | External | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 12V dc | ||
Mounting Type DIN Rail | ||
Time Range 0.1 s → 100h | ||
Number of Contacts 4 | ||
Number of Timer Functions Single | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 12 V dcV ac, 240V ac | ||
Switch Configuration 4P-NO/NC | ||
Minimum Voltage 230V ac | ||
Power Supply External | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||


Related links
- Crouzet DIN Rail Mount Timer Relay 2-Contact 1-Function, DPDT
- ABB DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 100h
- Crouzet DIN Rail Timer Relay 0.1 s → 100 h, 1-Function
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
- Crouzet DIN Rail Timer Relay 0.1 s → 100 h SPDT Switch Configuration
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT Switch
- Crouzet DIN Rail Timer Relay 24 V dc 24V ac 0.6 → 160 s DPDT Switch
- Schneider Electric DIN Rail Timer Relay 0.1 s → 100 h DPDT Switch Configuration

