Omron H3JA Series DIN Rail, Panel Mount, Surface Mount Solid State Timer, 1-Contact, 1 → 10 s
- RS Stock No.:
- 746-2749
- Mfr. Part No.:
- H3JA-8A AC200-240 10S
- Manufacturer:
- Omron
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 746-2749
- Mfr. Part No.:
- H3JA-8A AC200-240 10S
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Mount Type | DIN Rail, Panel Mount, Surface Mount | |
| Time Range | 1 → 10 s | |
| Number of Contacts | 1 | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Mode | ON Delay | |
| Standards/Approvals | CSA, UL508 | |
| Width | 36mm | |
| Length | 36mm | |
| Series | H3JA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Mount Type DIN Rail, Panel Mount, Surface Mount | ||
Time Range 1 → 10 s | ||
Number of Contacts 1 | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Mode ON Delay | ||
Standards/Approvals CSA, UL508 | ||
Width 36mm | ||
Length 36mm | ||
Series H3JA | ||
- COO (Country of Origin):
- CN
Omron H3JA Series Solid State Timer, 1 s-3 h Time Range, DIN Track Mount Type - H3JA-8A AC200-240 10S
This solid-state timer is a Compact timing relay designed for control panels and automation racks, providing adjustable delay functions within industrial electrical systems. It operates on AC200-240V supply and mounts neatly to a DIN rail for straightforward installation in panel interiors. The unit is built to function across typical plant ambient conditions and interfaces through a single switching contact for timed control tasks.
Features and Benefits:
• Time range 1 s to 3 h allows precise delay selection for processes
• Single contact output simplifies integration with control circuits
• IP40 enclosure rating permits use inside protected panels
• DIN rail mount enables Rapid rail-mounted installation
• Operates from -10 °C to +55 °C for varied ambient conditions
• Conforms to CSA and UL508 standards for recognised safety design
• Single contact output simplifies integration with control circuits
• IP40 enclosure rating permits use inside protected panels
• DIN rail mount enables Rapid rail-mounted installation
• Operates from -10 °C to +55 °C for varied ambient conditions
• Conforms to CSA and UL508 standards for recognised safety design
Applications
• Suitable for sequencing motors in conveyor control panels
• Ideal for delayed start of industrial pumps and fans
• Used for timed control in machine tool centres
• Can be used for interlock timing in HVAC control systems
• Suitable for automation logic where Compact timing is required
• Ideal for delayed start of industrial pumps and fans
• Used for timed control in machine tool centres
• Can be used for interlock timing in HVAC control systems
• Suitable for automation logic where Compact timing is required
What supply voltage is required for operation?
It requires an AC200-240V supply for standard operation.
How many switching outputs are available on the unit?
The device provides one contact for controlling external circuits.
Can it be mounted directly inside a control cabinet?
Yes, it is designed for DIN rail mounting inside enclosed panels and has an IP40 rating suitable for protected interiors.
What approvals support its use in industrial installations?
It carries CSA recognition and complies with UL508 requirements.
What environmental temperature range can it tolerate?
It operates reliably between -10 °C and +55 °C.
Related links
- Omron H3CR Series DIN Rail Solid State Timer 100 → 125 V dc 200V ac 0.5 → 120 s,
- Omron H3M Series Surface Solid State Timer 220 V 0.05 → 0.5 min
- Omron H3Y Series DIN Rail 4-Contact 230 V ac
- Omron H3Y Series DIN Rail 8-Contact 0.5 → 10 s DPDT Switch
- Omron H3CR Series DIN Rail Timer 100 → 125 V dc 120V ac Multifunction-Function,
- Omron H3Y Series DIN Rail 2-Contact 230 V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 200V ac 0.1 min → 10 h,
- Omron H3Y-4 Series DIN Rail 4-Contact 120 V ac
