ABB S range Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V ac/dc 380V ac, 440 V ac, 0.05 s → 10 min,
- RS Stock No.:
- 746-7037
- Mfr. Part No.:
- 1SVR730211R2300 CT-SDS.23S
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€103.70
(exc. VAT)
€127.55
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €103.70 |
| 5 - 9 | €98.51 |
| 10 - 24 | €93.32 |
| 25 - 49 | €88.15 |
| 50 + | €82.97 |
*price indicative
- RS Stock No.:
- 746-7037
- Mfr. Part No.:
- 1SVR730211R2300 CT-SDS.23S
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Function | Star-Delta | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPST | |
| IP Rating | IP50, IP20 | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Supply AC Voltage | 380V ac, 440V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Mode | Star-Delta | |
| Length | 103.70mm | |
| Standards/Approvals | IEC/EN 60947-1, UL94 VO | |
| Width | 22.5mm | |
| Height | 85.60mm | |
| Series | S range | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Function Star-Delta | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPST | ||
IP Rating IP50, IP20 | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Supply AC Voltage 380V ac, 440V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Mode Star-Delta | ||
Length 103.70mm | ||
Standards/Approvals IEC/EN 60947-1, UL94 VO | ||
Width 22.5mm | ||
Height 85.60mm | ||
Series S range | ||
- COO (Country of Origin):
- DE
ABB Timer Relay, Time Range 0.05s to 10 min, Supply DC/AC Voltage 24 to 240V AC/DC - 1SVR730211R2300 CT-SDS.23S
This timer relay is designed for star-delta motor control and general sequencing in industrial electrical panels. It operates across a wide supply range and provides a selectable timing interval for controlled transitions between motor starting modes. The unit is intended for DIN-rail installation and suits environments requiring moderate ingress protection.
Features and Benefits:
• Time span adjustable from 0.05 s to 10 min for precise sequencing
• Dual supply compatibility 24 to 240V AC/DC for flexible installation
• Two changeover contacts carrying 4A for modest control loads
• DIN-rail mounting in 22.5mm width for Compact panel design
• Operates between -25 to 60°C for varied ambient conditions
• Dual supply compatibility 24 to 240V AC/DC for flexible installation
• Two changeover contacts carrying 4A for modest control loads
• DIN-rail mounting in 22.5mm width for Compact panel design
• Operates between -25 to 60°C for varied ambient conditions
Applications
• Suitable for star-delta motor starting circuits
• Used with contactors in industrial motor-control panels
• Ideal for replacing mechanical timers on production lines
• Can be used for timed switching in HVAC control systems
• Used with contactors in industrial motor-control panels
• Ideal for replacing mechanical timers on production lines
• Can be used for timed switching in HVAC control systems
What contact configuration does it provide?
It provides two changeover contacts rated to switch currents up to 4A each.
How is the unit secured inside an enclosure?
The device clips to a DIN rail and occupies 22.5mm of rail width.
Which standards govern its construction and flammability?
The product is built to IEC/EN 60947-1 requirements and meets UL94V‑0 flammability classification.
What IP protection does the product have for panel use?
The housing provides IP50 externally and components rated to IP20 internally.
Which supply voltages are supported for AC motor control?
It accepts AC supplies of 380V and 440V for star-delta applications.
Approvals
UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick
Related links
- ABB DIN Rail Timer Relay 48 V dc 380V ac 0.05 s to 10 min DPST Switch Configuration
- ABB S range Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 s to 10 min
- ABB S range Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 s to 300 h
- ABB S range Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 300 h DPDT Switch
- ABB S range Series DIN Rail Timer Relay 24 to 240 V ac/dc 440V ac Multifunction-Function,
- ABB S range Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 s to 300 h,
- Lovato TM ST Series DIN Rail Timer Relay 24 to 48 V dc 380V ac 0.1 s to 10 min DPST
- ABB CT-SDS.225 Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 10 min DPST